Part Details for LM111J/883C by National Semiconductor Corporation
Results Overview of LM111J/883C by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM111J/883C Information
LM111J/883C by National Semiconductor Corporation is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| UHC508J/883C | Rochester Electronics LLC | UHC508 - Dual marked (8550001DA) - Power Driver, NAND, Quad 2-Input | |
| UHD508R/883C | Rochester Electronics LLC | UHD508 - Quad 2-Input NAND Power/Relay Driver. Dual marked (8550001CA) | |
| 54LS154F/883C | Rochester Electronics LLC | 54LS154 - 4-Line to 16-Line Decoder/Demultiplexer |
Price & Stock for LM111J/883C
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 118 |
|
RFQ | ||
|
|
Bristol Electronics | 25 |
|
RFQ |
US Tariff Estimator: LM111J/883C by National Semiconductor Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM111J/883C
LM111J/883C Part Data Attributes
|
|
LM111J/883C
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM111J/883C
National Semiconductor Corporation
IC COMPARATOR, 4000 uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14, Comparator
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Ceramic, Dip-14 | |
| Pin Count | 14 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 0.15 µA | |
| Bias Current-Max (IIB) @25C | 0.1 µA | |
| Input Offset Voltage-Max | 4000 µV | |
| JESD-30 Code | R-GDIP-T14 | |
| JESD-609 Code | e0 | |
| Length | 19.43 Mm | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 200 Ns | |
| Screening Level | Mil-Std-883 | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for LM111J/883C
This table gives cross-reference parts and alternative options found for LM111J/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM111J/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-3810304BCX | National Semiconductor Corporation | Check for Price | IC COMPARATOR, 4000 uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14, Comparator | LM111J/883C vs 5962-3810304BCX |
| LM211J | Texas Instruments | Check for Price | IC,VOLT COMPARATOR,SINGLE,BIPOLAR,DIP,14PIN,CERAMIC | LM111J/883C vs LM211J |
| LM111D | AMD | Check for Price | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, CDIP14, HERMETIC SEALED, DIP-14 | LM111J/883C vs LM111D |
| M38510/10304BCX | Linfinity Microelectronics | Check for Price | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, CDIP14, CERAMIC, DIP-14 | LM111J/883C vs M38510/10304BCX |
| LM111J | Texas Instruments | Check for Price | COMPARATOR, 4000uV OFFSET-MAX, 200ns RESPONSE TIME, CDIP14, CERAMIC, DIP-14 | LM111J/883C vs LM111J |
LM111J/883C Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LM111J/883C is 1.5W, but it can be increased to 2.5W with proper heat sinking.
-
To ensure stability, use a minimum output capacitance of 10uF, and a maximum ESR of 5 ohms. Additionally, use a bypass capacitor of 0.1uF to 1uF between the input and ground pins.
-
The minimum input voltage required for the LM111J/883C to operate is 3V, but it's recommended to use a minimum input voltage of 4.5V to ensure proper regulation.
-
Yes, the LM111J/883C can be used as a current regulator by connecting a resistor between the output and adjust pins. The current limit is determined by the value of the resistor and the voltage across it.
-
Use a voltage clamp or a transient voltage suppressor (TVS) diode to protect the LM111J/883C from overvoltage conditions. For undervoltage protection, use a voltage supervisor or a reset IC to monitor the output voltage and reset the system if it falls below a certain threshold.