-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage Comparator 10-CFP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM111WGRLQMLV-ND
|
DigiKey | VOLTAGE COMPARATOR 10-CFP -55 TO Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
C1S746203286424
|
Chip1Stop | Comparator Single ±15V/30V 10-Pin CSOIC Tray RoHS: Not Compliant | 33 |
|
$362.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM111WGRLQMLV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM111WGRLQMLV
Texas Instruments
Voltage Comparator 10-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP10,.4 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-GDSO-G10 | |
JESD-609 Code | e0 | |
Length | 6.858 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | SOP | |
Package Equivalence Code | SOP10,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 200 ns | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.33 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 50k Rad(Si) V | |
Width | 6.12 mm |
This table gives cross-reference parts and alternative options found for LM111WGRLQMLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM111WGRLQMLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/10304BGA | Voltage Comparator 8-TO-99 -55 to 125 | Texas Instruments | LM111WGRLQMLV vs M38510/10304BGA |
CMP01EZ | Comparator, 1 Func, 2400uV Offset-Max, 150ns Response Time, BIPolar, CDIP8, MINI, HERMETIC SEALED, CERDIP-8 | Precision Monolithics Inc | LM111WGRLQMLV vs CMP01EZ |
5962P0052401QGX | COMPARATOR, 4000uV OFFSET-MAX, 200ns RESPONSE TIME, MBCY8, METAL CAN, TO-5, 8 PIN | Texas Instruments | LM111WGRLQMLV vs 5962P0052401QGX |
5962-3810304BGX | IC COMPARATOR, 4000 uV OFFSET-MAX, MBCY8, METAL CAN, 8 PIN, Comparator | Linear Technology | LM111WGRLQMLV vs 5962-3810304BGX |
M38510/10304SGA | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, MBCY8, | Precision Monolithics Inc | LM111WGRLQMLV vs M38510/10304SGA |
M38510/10304BGX | Comparator, 1 Func, 4000uV Offset-Max, MBCY8, METAL CAN, 8 PIN | Rochester Electronics LLC | LM111WGRLQMLV vs M38510/10304BGX |
LM111WG-SMD | COMPARATOR, 4000uV OFFSET-MAX, 200ns RESPONSE TIME, CDSO10, CERAMIC, SOIC-10 | Texas Instruments | LM111WGRLQMLV vs LM111WG-SMD |
5962-3810304BGX | Comparator, 1 Func, 4000uV Offset-Max, MBCY8, METAL CAN, 8 PIN | Raytheon Semiconductor | LM111WGRLQMLV vs 5962-3810304BGX |
EL2019D | Comparator, 1 Func, 5000uV Offset-Max, 20ns Response Time, BIPolar, | Elantec (RETIRED) | LM111WGRLQMLV vs EL2019D |
5962R0052402VGA | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN | Defense Logistics Agency | LM111WGRLQMLV vs 5962R0052402VGA |