Part Details for LM1121AN by Texas Instruments
Overview of LM1121AN by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LM1121AN
LM1121AN CAD Models
LM1121AN Part Data Attributes
|
LM1121AN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM1121AN
Texas Instruments
B Type, DOLBY NOISE REDUCTION IC, PDIP16, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | DOLBY NOISE REDUCTION IC | |
Dolby Level-Nom | 580 mV | |
Dolby Type | B | |
Harmonic Distortion | 0.2% | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.34 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Playback/Record Mode | PLAYBACK AND RECORD | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LM1121AN
This table gives cross-reference parts and alternative options found for LM1121AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1121AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CXA1552P | Dolby Noise Reduction IC, B Type, Bipolar, PDIP16, PLASTIC, DIP-16 | Sony Semiconductor | LM1121AN vs CXA1552P |
NJM2063AM-(TE1) | Dolby Noise Reduction IC, B Type, PDSO16, DMP-16 | New Japan Radio Co Ltd | LM1121AN vs NJM2063AM-(TE1) |
HA12134AF | Dolby Noise Reduction IC, Bipolar, PDSO16, FP-16DA | Hitachi Ltd | LM1121AN vs HA12134AF |
S1A2271B01-S0B0 | Dolby Noise Reduction IC, B Type, PDSO16, 0.225 INCH, SOP-16 | Samsung Semiconductor | LM1121AN vs S1A2271B01-S0B0 |
NJM2185AM-(T1) | Dolby Noise Reduction IC, PDSO16, DMP-16 | New Japan Radio Co Ltd | LM1121AN vs NJM2185AM-(T1) |
UPC1210C | Dolby Noise Reduction IC, B Type, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | NEC Electronics America Inc | LM1121AN vs UPC1210C |
NE650N | IC B Type, DOLBY NOISE REDUCTION IC, PDIP16, PLASTIC, DIP-16, Noise Suppression IC | NXP Semiconductors | LM1121AN vs NE650N |
LM1112BN | Dolby Noise Reduction IC, B Type, Bipolar, PDIP16 | National Semiconductor Corporation | LM1121AN vs LM1112BN |
LM1151 | B Type, DOLBY NOISE REDUCTION IC | Texas Instruments | LM1121AN vs LM1151 |
HA12135AF | Dolby Noise Reduction IC, Bipolar, PDSO16, FP-16DA | Hitachi Ltd | LM1121AN vs HA12135AF |