Part Details for LM112H by AMD
Overview of LM112H by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LM112H
LM112H CAD Models
LM112H Part Data Attributes
|
LM112H
AMD
Buy Now
Datasheet
|
Compare Parts:
LM112H
AMD
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY8, METAL CAN-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | BCY | |
Package Description | , CAN8,.2 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.003 µA | |
Bias Current-Max (IIB) @25C | 0.002 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class C | |
Supply Current-Max | 0.6 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Gain-Min | 25000 |
Alternate Parts for LM112H
This table gives cross-reference parts and alternative options found for LM112H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM112H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM212H | IC OP-AMP, 2000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, Operational Amplifier | National Semiconductor Corporation | LM112H vs LM212H |
LT1012CH | IC OP-AMP, 200 uV OFFSET-MAX, MBCY8, METAL CAN, TO-5, 8 PIN, Operational Amplifier | Linear Technology | LM112H vs LT1012CH |
PM1012AJ | IC OP-AMP, 250 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, MBCY8, TO-99, 8 PIN, Operational Amplifier | Analog Devices Inc | LM112H vs PM1012AJ |
LT1012CL | OP-AMP, 200uV OFFSET-MAX, MBCY8, HERMETIC SEALED, METAL CAN-8 | Texas Instruments | LM112H vs LT1012CL |
LM212H | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY8, METAL CAN-8 | AMD | LM112H vs LM212H |
PM1012AJ | Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN | Precision Monolithics Inc | LM112H vs PM1012AJ |
LM312H | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, MBCY8, METAL CAN-8 | AMD | LM112H vs LM312H |
LT-1012MT/883B | Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN | Raytheon Semiconductor | LM112H vs LT-1012MT/883B |
LT1012MH | IC OP-AMP, 250 uV OFFSET-MAX, MBCY8, METAL CAN, TO-5, 8 PIN, Operational Amplifier | Linear Technology | LM112H vs LT1012MH |