Part Details for LM1141N by National Semiconductor Corporation
Overview of LM1141N by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM1141N
LM1141N CAD Models
LM1141N Part Data Attributes
|
LM1141N
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM1141N
National Semiconductor Corporation
IC,DOLBY NOISE REDUCTION CIRCUIT,BIPOLAR,DIP,28PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | DOLBY NOISE REDUCTION IC | |
Dolby Level-Nom | 580 mV | |
Dolby Type | B AND C | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Playback/Record Mode | PLAYBACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |