If you like Findchips… You will love Findchips PRO. Try it Now.
Adjustable Positive Standard Regulator, PSFM3, METAL, TO-220, 3 PIN
LM117-220M-QR-EBCR1
Yes
Obsolete
TT ELECTRONICS PLC
TO-220,
compliant
EAR99
8542.39.00.01
TT Electronics Resistors
5.82
R-PSFM-T3
e1
1
3
150 °C
-55 °C
1.5 A
PLASTIC/EPOXY
TO-220
RECTANGULAR
FLANGE MOUNT
NOT SPECIFIED
Not Qualified
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
NO
Tin/Silver/Copper (Sn/Ag/Cu)
THROUGH-HOLE
SINGLE
NOT SPECIFIED
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP350AG/883B Power Circuits | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSFM3 | TT Electronics Power and Hybrid / Semelab Limited | LM117-220M-QR-EBCR1 vs IP350AG/883B |
IP317G Power Circuits | Adjustable Positive Standard Regulator, MSFM3, TO-257, 3 PIN | TT Electronics Resistors | LM117-220M-QR-EBCR1 vs IP317G |
LM117AG Power Circuits | 1.25 V-40V ADJUSTABLE POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM117-220M-QR-EBCR1 vs LM117AG |
IP117IG-DESC Power Circuits | Adjustable Positive Standard Regulator, MSFM3, TO-257, 3 PIN | TT Electronics Resistors | LM117-220M-QR-EBCR1 vs IP117IG-DESC |
5962-8767501UA Power Circuits | Adjustable Positive Standard Regulator, 1.2V Min, 33V Max, BIPolar, MSFM3, | Omnirel Corp | LM117-220M-QR-EBCR1 vs 5962-8767501UA |
IP117AIG-883BR1 Power Circuits | Adjustable Positive Standard Regulator, 1.25V Min, 40V Max, PSFM3, ISOLATED, TO-257, 3 PIN | TT Electronics Resistors | LM117-220M-QR-EBCR1 vs IP117AIG-883BR1 |
7703402YA Power Circuits | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, BIPolar, MBFM2, METAL, BFM-2 | Solitron Devices Inc | LM117-220M-QR-EBCR1 vs 7703402YA |
LM117.TO66R1 Power Circuits | Adjustable Positive Standard Regulator, MBFM2, TO-66, 3 PIN | TT Electronics Resistors | LM117-220M-QR-EBCR1 vs LM117.TO66R1 |
7703405UC Power Circuits | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, TO-257, 3 PIN | Microsemi Corporation | LM117-220M-QR-EBCR1 vs 7703405UC |
LM117H00 Power Circuits | 1.25 V-40V ADJUSTABLE POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM117-220M-QR-EBCR1 vs LM117H00 |