Datasheets
LM117.TO66 by:
Add to list:
Create New List

Risk Rank

Risk Rank is a proprietary algorithm Supplyframe has developed to quantify component risk rank using multiple data points. This ranking helps engineers and buyers determine whether alternates should be sought for parts that are deemed as high risk.

Risk Rank Example

Risk Rank is determined by a combination of factors such as product lifecycle status, price & inventory votality, current inventory availability, and much more. Even the availability of manufacturer specifications and part documentation, such as datasheets and reference designs, have an impact on determining the overall riskiness of a part.

The risk is characterized across three product phases:

  • Design
  • Production
  • Long Term

For Purchasing Risk Rank, we focus on the Production and the Long Term Phases on FindChips in our evaluation of Risk.

Production Phase

The production phase is when the product is being assembled. Sourcing parts reliably is the essential task during this phase, as it determines whether the product can continue production. During the production phase, there is no time to test new components if something goes awry – the design is the locked-in and a primary risk factor is the component availability in the marketplace. It is possible to utilize alternative parts if things go wrong during this phase, but they need to be FFF (form, fit, function) compatible. Therefore, if a part is available in the online marketplace and has available FFF components, it will be listed as lower risk.

Long Term Phase

The amount of time that a product is manufactured often depends on the industry. Some automobile electronics are made consistently for 5-10 years, whereas military and industrial electronics could be produced from anywhere from 30-50 years.

This means part risk goes up with the likelihood of obsolescence. If a chip manufacturer decides to stop making a particular chip, it is supremely disruptive to mature products, because there may not even be replacement parts available. Other factors like environmental certifications (RoHS) feed into this as well, as non-certified parts are more likely to become obsolete in the future.

We combine both of these aspects into a Purchasing Risk Rank score in order to focus in on risk elements that would be most pertinent for purchasers to be aware of.

Risk Rank Breakdown

Risk Rank: Purchasing Risk

What is purchasing risk rank?

Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.

Learn more

CAD Models Information

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In
Parametric Data

Part Details for: LM117.TO66

Part Details

Risk Rank

Risk Rank is a proprietary algorithm Supplyframe has developed to quantify component risk rank using multiple data points. This ranking helps engineers and buyers determine whether alternates should be sought for parts that are deemed as high risk.

Risk Rank Example

Risk Rank is determined by a combination of factors such as product lifecycle status, price, inventory votality, current inventory availability, and much more. Even the availability of manufacturer specifications and part documentation, such as datasheets and reference designs, have an impact on determining the overall riskiness of a part.

The risk is characterized across three product phases:

  • Design
  • Production
  • Long Term

We focus on the Design Phase on FindChips in our evaluation of Risk.

Design Phase

The design phase of a product is the beginning of the product lifecycle. This is when engineers are doing analysis of components in the marketplace, determining which specifications are most important for their design and assessing the cost impact of using this particular component. While this is early in the product lifecycle, choices at this point can severely impact a product much later on when the product is being made. Additionally, this stage is the one furthest from a product being made, which is why we focus on metrics of stability over time when determining Design Risk.

Risk Rank Breakdown

Risk Rank: Design Risk

What is design risk rank?

Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.

Learn more

Alternate Parts for: LM117.TO66

Part Number Description Manufacturer Compare
LM117.TO66R1 Power Circuits Adjustable Positive Standard Regulator, MBFM2, TO-66, 3 PIN TT Electronics Resistors LM117.TO66 vs LM117.TO66R1
Part Number Description Manufacturer Compare
LM117.TO66R1 Power Circuits Adjustable Positive Standard Regulator, MBFM2, TO-66, 3 PIN TT Electronics Resistors LM117.TO66 vs LM117.TO66R1
IP117H Power Circuits 1.25 V-37V ADJUSTABLE POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited LM117.TO66 vs IP117H
IP117AK-883B Power Circuits ADJUSTABLE POSITIVE REGULATOR, MBFM2 TT Electronics Power and Hybrid / Semelab Limited LM117.TO66 vs IP117AK-883B
IP117G-BSS2 Power Circuits Adjustable Positive Standard Regulator, MSFM3, TO-257, 3 PIN TT Electronics Resistors LM117.TO66 vs IP117G-BSS2
LT117AHVK Power Circuits Adjustable Positive Standard Regulator Analog Devices Inc LM117.TO66 vs LT117AHVK
SG117AT-883B Power Circuits Adjustable Positive Standard Regulator, 1.2V Min, 25V Max, BIPolar, MBCY3 Microchip Technology Inc LM117.TO66 vs SG117AT-883B
7703402ZX Power Circuits IC VREG 1.2 V-1.3 V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL, BFM-2, Adjustable Positive Single Output Standard Regulator Defense Supply Center Columbus LM117.TO66 vs 7703402ZX
IP117AHVK-BSS2 Power Circuits ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN TT Electronics Power and Hybrid / Semelab Limited LM117.TO66 vs IP117AHVK-BSS2
SG117T Power Circuits Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBCY3, METAL CAN, TO-39, 3 PIN Microsemi Corporation LM117.TO66 vs SG117T
LT117AHVH Power Circuits ADJUSTABLE POSITIVE REGULATOR Analog Devices Inc LM117.TO66 vs LT117AHVH

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →