LM117ASMD

Adjustable Positive Standard Regulator, 1.25V Min, 40V Max, CBCC3, CERAMIC, HERMETIC SEALED, TO-276AB, 3 PIN

Choose Manufacturer

Part Details

CAD Models Information

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In
Part Number Description Manufacturer Compare
IP317G Power Circuits Adjustable Positive Standard Regulator, MSFM3, TO-257, 3 PIN TT Electronics Resistors LM117ASMD vs IP317G
IP117RR1 Power Circuits Adjustable Positive Standard Regulator, 1.25V Min, 40V Max, MBFM2, TO-66, 2 PIN TT Electronics Resistors LM117ASMD vs IP117RR1
7703405TX Power Circuits Adjustable Positive Standard Regulator, Omnirel Corp LM117ASMD vs 7703405TX
LT317AHVK Power Circuits IC VREG 1.2 V-57 V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN, Adjustable Positive Single Output Standard Regulator Linear Technology LM117ASMD vs LT317AHVK
IP117MH Power Circuits Regulator, 1 Output, BIPolar, MBCY3, Seagate Technology LM117ASMD vs IP117MH
LM317HVH Power Circuits IC VREG 1.2 V-57 V ADJUSTABLE POSITIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN, Adjustable Positive Single Output Standard Regulator National Semiconductor Corporation LM117ASMD vs LM317HVH
IP117MHR1 Power Circuits Adjustable Positive Standard Regulator, 1.25V Min, 40V Max, TO-39, 3 PIN TT Electronics Resistors LM117ASMD vs IP117MHR1
IP317HVG Power Circuits Adjustable Positive Standard Regulator, 1.25V Min, 57V Max, MSFM3, METAL, TO-257, 3 PIN TT Electronics Resistors LM117ASMD vs IP317HVG
7703405TC Power Circuits Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, TO-257, 3 PIN Defense Logistics Agency LM117ASMD vs 7703405TC
LM317H Power Circuits IC,VOLT REGULATOR,ADJUSTABLE,+1.2 TO +37V,BIPOLAR,CAN,3PIN,METAL Maxim Integrated Products LM117ASMD vs LM317H

Datasheets & Reference Designs

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details โ†’ or Request Extension โ†’
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO โ†’