-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Extended Temperature 1.5A Adjustable Output Voltage Regulator / LDO 3-TO -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7122
|
Newark | Linear Regulator, To-3, -55 To 125Deg C, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS LM117HVH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$31.7500 | Buy Now |
DISTI #
296-LM117HVH-ND
|
DigiKey | IC REG LINEAR POS ADJ 1.5A TO3 Min Qty: 500 Lead time: 20 Weeks Container: Bulk | Limited Supply - Call |
|
$21.2694 | Buy Now |
DISTI #
926-LM117HVH
|
Mouser Electronics | Linear Voltage Regulators Extended Temperature 1.5A Adjustable Output Voltage Regulator / LDO 3-TO -55 to 125 RoHS: Compliant | 0 |
|
$22.3400 / $29.7400 | Order Now |
|
Quest Components | Voltage Regulator, Adjustable, +1.2 TO +57V, Bi-Polar, 4 Pin, Metal, CAN | 6 |
|
$19.1800 / $21.5775 | Buy Now |
|
Ameya Holding Limited | REGULATOR, VOLTAGE, ADJUSTABLE, 0.5A | 582 |
|
RFQ | |
DISTI #
3121444
|
element14 Asia-Pacific | LINEAR REGULATOR, TO-3, -55 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$24.6472 / $31.2983 | Buy Now |
DISTI #
3121444RL
|
element14 Asia-Pacific | LINEAR REGULATOR, TO-3, -55 TO 125DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$24.6472 / $28.8703 | Buy Now |
DISTI #
3121444RL
|
Farnell | LINEAR REGULATOR, TO-3, -55 TO 125DEG C RoHS: Compliant Min Qty: 10 Lead time: 40 Weeks, 1 Days Container: Reel | 0 |
|
$23.4335 / $27.4496 | Buy Now |
DISTI #
3121444
|
Farnell | LINEAR REGULATOR, TO-3, -55 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 0 |
|
$23.4335 / $29.7642 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM117HVH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM117HVH
Texas Instruments
Extended Temperature 1.5A Adjustable Output Voltage Regulator / LDO 3-TO -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-39 | |
Package Description | TO-39, | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 1.5 V | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4.2 V | |
Input-Output Voltage Differential-Max | 60 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 57 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | METAL | |
Package Code | TO-39 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.7 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | GOLD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 2% |
This table gives cross-reference parts and alternative options found for LM117HVH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM117HVH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM117HVH/NOPB | Extended Temperature 1.5A Adjustable Output Voltage Regulator / LDO 3-TO -55 to 125 | Texas Instruments | LM117HVH vs LM117HVH/NOPB |