If you like Findchips… You will love Findchips PRO. Try it Now.
1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, CDSO16, CERAMIC, SOIC-16
LM117WG-QMLV
No
No
Obsolete
NATIONAL SEMICONDUCTOR CORP
SOIC
SOP, SOP16,.4
16
compliant
EAR99
8542.39.00.01
Texas Instruments
5.88
ADJUSTABLE
3 V
40 V
3 V
R-GDSO-G16
e0
9.91 mm
0.05
1%
1
1
1
16
150 °C
-55 °C
0.5 A
37 V
1.2 V
CERAMIC, GLASS-SEALED
SOP
SOP16,.4
RECTANGULAR
SMALL OUTLINE
260
Not Qualified
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
MIL-PRF-38535 Class V
2.33 mm
Other Regulators
YES
BIPOLAR
Tin/Lead (Sn63Pb37)
GULL WING
1.27 mm
DUAL
40
6.35 mm
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP117ASMD1 Power Circuits | 1.25 V-40V ADJUSTABLE POSITIVE REGULATOR, CBCC3, CERAMIC, SMD-1, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM117WG-QMLV vs IP117ASMD1 |
IP117HVTR3 Power Circuits | Adjustable Positive Standard Regulator, PSFM3, PLASTIC, TO-220, 3 PIN | TT Electronics Resistors | LM117WG-QMLV vs IP117HVTR3 |
LM117H-883BR1 Power Circuits | Adjustable Positive Standard Regulator, MBCY3, TO-39, 3 PIN | TT Electronics Resistors | LM117WG-QMLV vs LM117H-883BR1 |
IP117AIG-883BR1 Power Circuits | 1.25 V-40V ADJUSTABLE POSITIVE REGULATOR, PSFM3, ISOLATED, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM117WG-QMLV vs IP117AIG-883BR1 |
IP217AT Power Circuits | Adjustable Positive Standard Regulator, PSFM3, PLASTIC, TO-220, 3 PIN | TT Electronics Resistors | LM117WG-QMLV vs IP217AT |
IP150AIG-DESC Power Circuits | ADJUSTABLE POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM117WG-QMLV vs IP150AIG-DESC |
IP117MHVHR1 Power Circuits | Adjustable Positive Standard Regulator, 1.25V Min, 60V Max, TO-39, 3 PIN | TT Electronics Resistors | LM117WG-QMLV vs IP117MHVHR1 |
IP117HVK-883B Power Circuits | ADJUSTABLE POSITIVE REGULATOR, MBFM2 | TT Electronics Power and Hybrid / Semelab Limited | LM117WG-QMLV vs IP117HVK-883B |
ST1321 Terminal Blocks | Strip Terminal Block | Hartmann Codier GmbH | LM117WG-QMLV vs ST1321 |
OM1320STMPBF Power Circuits | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, MSFM3, ISOLATED, HERMETIC SEALED, TO-257, 3 PIN | International Rectifier | LM117WG-QMLV vs OM1320STMPBF |