Part Details for LM118HPQMLV by Rochester Electronics LLC
Overview of LM118HPQMLV by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM118HPQMLV
LM118HPQMLV CAD Models
LM118HPQMLV Part Data Attributes:
|
LM118HPQMLV
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LM118HPQMLV
Rochester Electronics LLC
Operational Amplifier
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER |
Alternate Parts for LM118HPQMLV
This table gives cross-reference parts and alternative options found for LM118HPQMLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM118HPQMLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/10107SGA | OP-AMP, 6000uV OFFSET-MAX, MBCY8, METAL CAN-8 | Texas Instruments | LM118HPQMLV vs M38510/10107SGA |
JM38510/10107SGA | Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, MBCY8 | National Semiconductor Corporation | LM118HPQMLV vs JM38510/10107SGA |
LM218H | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, MBCY8, METAL, TO-5,CAN-8 | Raytheon Semiconductor | LM118HPQMLV vs LM218H |
LM118H/883 | IC OP-AMP, 4000 uV OFFSET-MAX, 15 MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN, Operational Amplifier | National Semiconductor Corporation | LM118HPQMLV vs LM118H/883 |
M38510/10107BGB | Operational Amplifier, 1 Func, CAN-8 | Minco Technology Labs LLC | LM118HPQMLV vs M38510/10107BGB |
LM218H | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, MBCY8, METAL CAN-8 | AMD | LM118HPQMLV vs LM218H |
LM118H/883B | IC OP-AMP, 6000 uV OFFSET-MAX, 15 MHz BAND WIDTH, MBCY8, METAL CAN-8, Operational Amplifier | National Semiconductor Corporation | LM118HPQMLV vs LM118H/883B |
JM38510/10107SGA | OP-AMP, 4000uV OFFSET-MAX, 15MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN | Texas Instruments | LM118HPQMLV vs JM38510/10107SGA |
M38510/10107BGA | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, MBCY8 | National Semiconductor Corporation | LM118HPQMLV vs M38510/10107BGA |
M38510/10107SGX | Operational Amplifier, 1 Func, 6000uV Offset-Max, MBCY8 | Analog Devices Inc | LM118HPQMLV vs M38510/10107SGX |