Part Details for LM119F by Signetics
Results Overview of LM119F by Signetics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM119F Information
LM119F by Signetics is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LM119F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Min Qty: 1 | 24 |
|
$5.9231 / $8.7750 | Buy Now |
US Tariff Estimator: LM119F by Signetics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM119F
LM119F Part Data Attributes
|
|
LM119F
Signetics
Buy Now
Datasheet
|
Compare Parts:
LM119F
Signetics
Comparator, 2 Func, 7000uV Offset-Max, 80ns Response Time, BIPolar, CDIP14
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | SIGNETICS CORP | |
| Package Description | DIP-14 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Amplifier Type | COMPARATOR | |
| Average Bias Current-Max (IIB) | 1 µA | |
| Bias Current-Max (IIB) @25C | 0.5 µA | |
| Input Offset Voltage-Max | 7000 µV | |
| JESD-30 Code | R-CDIP-T14 | |
| JESD-609 Code | e0 | |
| Length | 19.535 mm | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | RECTANGULAR | |
| Package Style | IN-LINE | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 80 ns | |
| Seated Height-Max | 5.08 mm | |
| Supply Current-Max | 11.5 mA | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | NO | |
| Technology | BIPOLAR | |
| Temperature Grade | MILITARY | |
| Terminal Finish | TIN LEAD | |
| Terminal Form | THROUGH-HOLE | |
| Terminal Pitch | 2.54 mm | |
| Terminal Position | DUAL | |
| Width | 7.62 mm |
Alternate Parts for LM119F
This table gives cross-reference parts and alternative options found for LM119F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM119F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M38510/10306BCX | Linear Technology | Check for Price | IC DUAL COMPARATOR, 4000 uV OFFSET-MAX, 80 ns RESPONSE TIME, CDIP14, CERAMIC, DIP-14, Comparator | LM119F vs M38510/10306BCX |
| LMC6772QMM | Texas Instruments | Check for Price | DUAL COMPARATOR, 13000uV OFFSET-MAX, 4000ns RESPONSE TIME, PDSO8, MSOP-8 | LM119F vs LMC6772QMM |
| LMC6772BIM/NOPB | Texas Instruments | Check for Price | Dual low-power, 15V comparator with open-drain output 8-SOIC -40 to 85 | LM119F vs LMC6772BIM/NOPB |
| LM219F | NXP Semiconductors | Check for Price | IC DUAL COMPARATOR, 7000 uV OFFSET-MAX, 80 ns RESPONSE TIME, CDIP14, CERDIP-14, Comparator | LM119F vs LM219F |
| LM119F883B | NXP Semiconductors | Check for Price | IC DUAL COMPARATOR, 7000 uV OFFSET-MAX, 80000 ns RESPONSE TIME, CDIP14, CERDIP-14, Comparator | LM119F vs LM119F883B |
| LM219D | Texas Instruments | Check for Price | COMPARATOR | LM119F vs LM219D |
| LM119/BCA | NXP Semiconductors | Check for Price | IC DUAL COMPARATOR, 7000 uV OFFSET-MAX, 80 ns RESPONSE TIME, CDIP14, CERAMIC, DIP-14, Comparator | LM119F vs LM119/BCA |
| SM72375MM | Texas Instruments | Check for Price | IC COMPARATOR, 13000 uV OFFSET-MAX, 10000 ns RESPONSE TIME, PDSO8, MSOP-8, Comparator | LM119F vs SM72375MM |
| SM72375MM/NOPB | Texas Instruments | Check for Price | Dual Micro-Power Rail-to-Rail Input CMOS Comparator with Open Drain Output 8-VSSOP -40 to 125 | LM119F vs SM72375MM/NOPB |