Part Details for LM1202MX by Texas Instruments
Overview of LM1202MX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for LM1202MX
LM1202MX CAD Models
LM1202MX Part Data Attributes
|
LM1202MX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM1202MX
Texas Instruments
1 CHANNEL, VIDEO AMPLIFIER, PDSO20, 0.300 INCH, PLASTIC, SOP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 230000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
Gain | 26 dB | |
Harmonic Distortion | 0.5% | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Number of Channels | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for LM1202MX
This table gives cross-reference parts and alternative options found for LM1202MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1202MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM1202M | IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO20, M20B, Audio/Video Amplifier | National Semiconductor Corporation | LM1202MX vs LM1202M |