Part Details for LM12458CIV by National Semiconductor Corporation
Overview of LM12458CIV by National Semiconductor Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM12458CIV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 106 |
|
RFQ | ||
|
Bristol Electronics | 157 |
|
RFQ | ||
|
Quest Components | Data Acquisition System, 8 Channel, 13 Bit, 44 Pin, Plastic, PLCC | 18 |
|
$17.8035 | Buy Now |
|
Quest Components | Data Acquisition System, 8 Channel, 13 Bit, 44 Pin, Plastic, PLCC | 76 |
|
$17.1150 / $22.0050 | Buy Now |
|
Quest Components | Data Acquisition System, 8 Channel, 13 Bit, 44 Pin, Plastic, PLCC | 77 |
|
$23.2815 / $27.3900 | Buy Now |
|
Quest Components | Data Acquisition System, 8 Channel, 13 Bit, 44 Pin, Plastic, PLCC | 16 |
|
$26.0205 / $27.3900 | Buy Now |
|
Quest Components | Data Acquisition System, 8 Channel, 13 Bit, 44 Pin, Plastic, PLCC | 8 |
|
$27.3900 | Buy Now |
|
Quest Components | Data Acquisition System, 8 Channel, 13 Bit, 44 Pin, Plastic, PLCC | 4 |
|
$37.9600 | Buy Now |
|
Quest Components | Data Acquisition System, 8 Channel, 13 Bit, 44 Pin, Plastic, PLCC | 30 |
|
$34.0680 / $40.0800 | Buy Now |
|
Quest Components | Data Acquisition System, 8 Channel, 13 Bit, 44 Pin, Plastic, PLCC | 84 |
|
$34.4960 / $43.1200 | Buy Now |
Part Details for LM12458CIV
LM12458CIV CAD Models
LM12458CIV Part Data Attributes:
|
LM12458CIV
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM12458CIV
National Semiconductor Corporation
IC SPECIALTY ANALOG CIRCUIT, PQCC44, PLASTIC, LCC-44, Analog IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, LCC-44 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.51 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16.51 mm |
Alternate Parts for LM12458CIV
This table gives cross-reference parts and alternative options found for LM12458CIV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM12458CIV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM12458CIV/NOPB | 88 kSPS, 12-Bit Plus Sign Data Acquisition System with Self-Calibration 44-PLCC -40 to 85 | Texas Instruments | LM12458CIV vs LM12458CIV/NOPB |
LM12458CIV/NOPB | IC SPECIALTY ANALOG CIRCUIT, PQCC44, PLASTIC, LCC-44, Analog IC:Other | National Semiconductor Corporation | LM12458CIV vs LM12458CIV/NOPB |
LM12458CIVX | IC SPECIALTY ANALOG CIRCUIT, PQCC44, PLASTIC, LCC-44, Analog IC:Other | National Semiconductor Corporation | LM12458CIV vs LM12458CIVX |
LM12458CIVX | SPECIALTY ANALOG CIRCUIT, PQCC44, PLASTIC, LCC-44 | Texas Instruments | LM12458CIV vs LM12458CIVX |
LM12H458CIV/NOPB | 140 kSPS,12-Bit Plus Sign Data Acquisition System with Self-Calibration 44-PLCC -40 to 85 | Texas Instruments | LM12458CIV vs LM12H458CIV/NOPB |
LM12458CIV | 12-Bit Plus Sign Data Acquisition System with Self-Calibration 44-PLCC -40 to 85 | Texas Instruments | LM12458CIV vs LM12458CIV |
LM12H458CIVX | SPECIALTY ANALOG CIRCUIT, PQCC44, PLASTIC, LCC-44 | Texas Instruments | LM12458CIV vs LM12H458CIVX |