Part Details for LM124AWGRLQMLV by Rochester Electronics LLC
Overview of LM124AWGRLQMLV by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM124AWGRLQMLV
LM124AWGRLQMLV CAD Models
LM124AWGRLQMLV Part Data Attributes
|
LM124AWGRLQMLV
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LM124AWGRLQMLV
Rochester Electronics LLC
QUAD OP-AMP, 4000uV OFFSET-MAX, 1MHz BAND WIDTH, CDSO14, CERAMIC, SOIC-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-CDSO-G14 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Dose | MIL-STD-883 V | |
Unity Gain BW-Nom | 1000 | |
Width | 6.35 mm |
Alternate Parts for LM124AWGRLQMLV
This table gives cross-reference parts and alternative options found for LM124AWGRLQMLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM124AWGRLQMLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM124AWGRLQMLV | Space-grade, quad, 32-V, 1-MHz, 3-mV offset voltage op amp with -55°C to 125°C operation 14-CFP -55 to 125 | Texas Instruments | LM124AWGRLQMLV vs LM124AWGRLQMLV |
5962R9950402VZA | Operational Amplifier, 4 Func, 4000uV Offset-Max, BIPolar, CDSO14, CERAMIC, SOIC-14 | Rochester Electronics LLC | LM124AWGRLQMLV vs 5962R9950402VZA |