Part Details for LM124D/883 by Texas Instruments
Overview of LM124D/883 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM124D/883
LM124D/883 CAD Models
LM124D/883 Part Data Attributes
|
LM124D/883
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM124D/883
Texas Instruments
IC QUAD OP-AMP, 7000 uV OFFSET-MAX, 1.2 MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14, Operational Amplifier
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1200 | |
Width | 3.9 mm |
Alternate Parts for LM124D/883
This table gives cross-reference parts and alternative options found for LM124D/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM124D/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM224L-S14-T | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDSO14, LEAD FREE, SOP-14 | Unisonic Technologies Co Ltd | LM124D/883 vs LM224L-S14-T |
LM124D883B | QUAD OP-AMP, 0uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO14, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | LM124D/883 vs LM124D883B |
LM124DT | QUAD OP-AMP, 7000uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO14 | Texas Instruments | LM124D/883 vs LM124DT |
LM224-S14-T | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDSO14, SOP-14 | Unisonic Technologies Co Ltd | LM124D/883 vs LM224-S14-T |
LM124D/883B | Operational Amplifier, | Linfinity Microelectronics | LM124D/883 vs LM124D/883B |
LM224G-S14-R | Operational Amplifier, 4 Func, 7000uV Offset-Max, PDSO14, HALOGEN AND LEAD FREE, SOP-14 | Unisonic Technologies Co Ltd | LM124D/883 vs LM224G-S14-R |