There are no models available for this part yet.
Overview of LM124D/DT by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LM124D/DT by STMicroelectronics
Part Data Attributes for LM124D/DT by STMicroelectronics
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Package Description
|
SOP,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.3 µA
|
Common-mode Reject Ratio-Nom
|
80 dB
|
Input Offset Voltage-Max
|
9000 µV
|
JESD-30 Code
|
R-PDSO-G14
|
Length
|
8.65 mm
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Nom
|
0.4 V/us
|
Supply Voltage Limit-Max
|
32 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
1300
|
Width
|
3.9 mm
|
Alternate Parts for LM124D/DT
This table gives cross-reference parts and alternative options found for LM124D/DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM124D/DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM224-S14-R | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDSO14, SOP-14 | Unisonic Technologies Co Ltd | LM124D/DT vs LM224-S14-R |
LM224-S14-T | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDSO14, SOP-14 | Unisonic Technologies Co Ltd | LM124D/DT vs LM224-S14-T |
LM124D/883 | LM124D/883 | National Semiconductor Corporation | LM124D/DT vs LM124D/883 |
LM124D/883B | Operational Amplifier, | Linfinity Microelectronics | LM124D/DT vs LM124D/883B |
LM124D | Operational Amplifier | Winchester Interconnect | LM124D/DT vs LM124D |
LM124D | Low power, low input bias current | STMicroelectronics | LM124D/DT vs LM124D |
LM124D883B | QUAD OP-AMP, 0uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO14, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | LM124D/DT vs LM124D883B |
LM224G-S14-R | Operational Amplifier, 4 Func, 7000uV Offset-Max, PDSO14, HALOGEN AND LEAD FREE, SOP-14 | Unisonic Technologies Co Ltd | LM124D/DT vs LM224G-S14-R |