Part Details for LM124D883B by AMD
Overview of LM124D883B by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM124D883B
LM124D883B CAD Models
LM124D883B Part Data Attributes
|
LM124D883B
AMD
Buy Now
Datasheet
|
Compare Parts:
LM124D883B
AMD
Operational Amplifier, 4 Func, 0uV Offset-Max, BIPolar, 0.058 X 0.063 INCH, DIE-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIE | |
Package Description | DIE, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | ||
JESD-30 Code | R-XUUC-N14 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Slew Rate-Nom | 0.06 V/us | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 2.54 mm | |
Terminal Position | UPPER | |
Unity Gain BW-Nom | 1000 |
Alternate Parts for LM124D883B
This table gives cross-reference parts and alternative options found for LM124D883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM124D883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM224D | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, CDIP14, HERMETIC SEALED, DIP-14 | AMD | LM124D883B vs LM224D |
LM224J | IC QUAD OP-AMP, 7000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP14, CERDIP-14, Operational Amplifier | National Semiconductor Corporation | LM124D883B vs LM224J |
LM224J | Quad, 32-V, 1.2-MHz op amp 14-CDIP -25 to 85 | Texas Instruments | LM124D883B vs LM224J |
LM124J/883 | IC QUAD OP-AMP, 7000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14, Operational Amplifier | National Semiconductor Corporation | LM124D883B vs LM124J/883 |
LM124J/NOPB | IC QUAD OP-AMP, 7000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP14, ROHS COMPLIANT, CERDIP-14, Operational Amplifier | National Semiconductor Corporation | LM124D883B vs LM124J/NOPB |
LM124J/883 | Military-grade, quad, 32-V, 1-MHz, 3-mV offset voltage op amp with -55°C to 125°C operation 14-CDIP -55 to 125 | Texas Instruments | LM124D883B vs LM124J/883 |
LM124J-SSF | QUAD OP-AMP, 5000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | Texas Instruments | LM124D883B vs LM124J-SSF |
LM124J/883B | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, CDIP14 | National Semiconductor Corporation | LM124D883B vs LM124J/883B |
LM124J/NOPB | QUAD OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP14, ROHS COMPLIANT, CERDIP-14 | Texas Instruments | LM124D883B vs LM124J/NOPB |
LM224J/NOPB | IC QUAD OP-AMP, 7000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP14, CERDIP-14, Operational Amplifier | National Semiconductor Corporation | LM124D883B vs LM224J/NOPB |