There are no models available for this part yet.
Overview of LM124JB by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LM124JB by Rochester Electronics LLC
Part Data Attributes for LM124JB by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
DIP
|
Package Description
|
CERAMIC, DIP-14
|
Pin Count
|
14
|
Reach Compliance Code
|
unknown
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.3 µA
|
Common-mode Reject Ratio-Nom
|
80 dB
|
Input Offset Voltage-Max
|
7000 µV
|
JESD-30 Code
|
R-GDIP-T14
|
Moisture Sensitivity Level
|
NOT SPECIFIED
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
5.08 mm
|
Slew Rate-Nom
|
0.5 V/us
|
Supply Voltage Limit-Max
|
32 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
NOT SPECIFIED
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Unity Gain BW-Nom
|
1200
|
Width
|
7.62 mm
|
Alternate Parts for LM124JB
This table gives cross-reference parts and alternative options found for LM124JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM124JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM7171BIN | OP-AMP, 3500uV OFFSET-MAX, 125MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Rochester Electronics LLC | LM124JB vs LM7171BIN |
MC34182P | DUAL OP-AMP, 4000uV OFFSET-MAX, 4MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Motorola Mobility LLC | LM124JB vs MC34182P |
MC34082P | DUAL OP-AMP, 5000uV OFFSET-MAX, 8MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Motorola Mobility LLC | LM124JB vs MC34082P |
MC33204DR2G | QUAD OP-AMP, 13000uV OFFSET-MAX, 2.2MHz BAND WIDTH, PDSO14, LEAD FREE, SOIC-14 | Rochester Electronics LLC | LM124JB vs MC33204DR2G |
MC33074APG | QUAD OP-AMP, 5000uV OFFSET-MAX, 4.5MHz BAND WIDTH, PDIP14, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-14 | Rochester Electronics LLC | LM124JB vs MC33074APG |
TLE2062MJGB | DUAL OP-AMP, 7000uV OFFSET-MAX, 1.3MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | LM124JB vs TLE2062MJGB |
CA3240AE1 | DUAL OP-AMP, 5000uV OFFSET-MAX, 4.5MHz BAND WIDTH, PDIP14 | Intersil Corporation | LM124JB vs CA3240AE1 |
MAX412BCSA | DUAL OP-AMP, 350uV OFFSET-MAX, 28MHz BAND WIDTH, PDSO8, SOIC-8 | Rochester Electronics LLC | LM124JB vs MAX412BCSA |
AD8604DRZ-REEL | QUAD OP-AMP, 7000uV OFFSET-MAX, 8.2MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, MS-012AB, SOIC-14 | Rochester Electronics LLC | LM124JB vs AD8604DRZ-REEL |
TLV2464IPW | QUAD OP-AMP, 2200uV OFFSET-MAX, 5.2MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, TSSOP-14 | Rochester Electronics LLC | LM124JB vs TLV2464IPW |
Related Parts for LM124JB
-
LM124JOperational Amplifiers
-
MC9S12XDP512VAGMicrocontrollers
-
LM124Other Analog ICs
-
LM20343MHSwitching Regulator or Controllers
-
ADS1299-4PAGAnalog to Digital Converters
-
MAX333AEPPMultiplexers or Switches
-
STB80NF10T4Power Field-Effect Transistors
-
TPS3808G33DBVRPower Management Circuits
-
TPS2020DPeripheral Drivers