LM13600AN
Description: Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDIP16,

Overview of LM13600AN by Raytheon Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LM13600AN by Raytheon Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM13600AN by Raytheon Semiconductor

LM13600AN
Raytheon Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RAYTHEON SEMICONDUCTOR
Package Description
DIP, DIP16,.3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
TRANSCONDUCTANCE
Bias Current-Max (IIB) @25C
5 µA
Frequency Compensation
YES
Input Offset Voltage-Max
5000 µV
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e0
Low-Offset
NO
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Supply Voltage Limit-Max
22 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. LM13600AN
    Raytheon Semiconductor
    Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDIP16,
    VS

Related Parts for LM13600AN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM13600AN by Raytheon Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM13600AN by Raytheon Semiconductor

Select Manufacturer
Which Manufacturer of LM13600AN would you like to use for your alert(s)?
  • Please alert me when LM13600AN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM13600AN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM13600AN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM13600AN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM13600AN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM13600AN by Raytheon Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: