Part Details for LM13600MX by Rochester Electronics LLC
Overview of LM13600MX by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM13600MX
LM13600MX CAD Models
LM13600MX Part Data Attributes
|
LM13600MX
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LM13600MX
Rochester Electronics LLC
DUAL OP-AMP, 4000 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO16, 0.150 INCH, PLASTIC, SOP-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 5 µA | |
Common-mode Reject Ratio-Nom | 110 dB | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 50 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 2000 | |
Width | 3.9 mm |
Alternate Parts for LM13600MX
This table gives cross-reference parts and alternative options found for LM13600MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM13600MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM13600MX | Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDSO16 | National Semiconductor Corporation | LM13600MX vs LM13600MX |
LM13600M | IC DUAL OP-AMP, 4000 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO16, SOP-16, Operational Amplifier | National Semiconductor Corporation | LM13600MX vs LM13600M |