Part Details for LM136AH-2.5-SMD by Texas Instruments
Overview of LM136AH-2.5-SMD by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM136AH-2.5-SMD
LM136AH-2.5-SMD CAD Models
LM136AH-2.5-SMD Part Data Attributes
|
LM136AH-2.5-SMD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM136AH-2.5-SMD
Texas Instruments
1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, MBCY3, METAL CAN, TO-46, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , CAN3/4,.1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 2.515 V | |
Output Voltage-Min | 2.465 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | METAL | |
Package Equivalence Code | CAN3/4,.1 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 40 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 1% |
Alternate Parts for LM136AH-2.5-SMD
This table gives cross-reference parts and alternative options found for LM136AH-2.5-SMD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM136AH-2.5-SMD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/14802SXX | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, MBCY3, METAL CAN, 3 PIN, Voltage Reference | Linear Technology | LM136AH-2.5-SMD vs M38510/14802SXX |
LM136AH-2.5RQML | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, MBCY3, METAL CAN, TO-46, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM136AH-2.5-SMD vs LM136AH-2.5RQML |
LM136AH-2.5/883B | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, MBCY3, METAL CAN, TO-46, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM136AH-2.5-SMD vs LM136AH-2.5/883B |
8418001XA | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49V, MBCY3 | Texas Instruments | LM136AH-2.5-SMD vs 8418001XA |
5962R0050101VXX | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49 V, BCY3, METAL CAN, TO-46, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM136AH-2.5-SMD vs 5962R0050101VXX |
LM136AH-2.5/883 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, MBCY3, METAL CAN, TO-46, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM136AH-2.5-SMD vs LM136AH-2.5/883 |
RH1009MH#PBF | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, MBCY3, METAL CAN, TO-46, 3 PIN, Voltage Reference | Linear Technology | LM136AH-2.5-SMD vs RH1009MH#PBF |
8418003XX | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, MBCY3, METAL CAN-3 | Micross Components | LM136AH-2.5-SMD vs 8418003XX |
LM136AH-2.5 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49 V, MBCY3, METAL CAN, TO-46, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM136AH-2.5-SMD vs LM136AH-2.5 |
M38510/14802BXX | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, MBCY3, METAL CAN, 3 PIN | Minco Technology Labs LLC | LM136AH-2.5-SMD vs M38510/14802BXX |