Part Details for LM136AH-2.5RLQV by Texas Instruments
Overview of LM136AH-2.5RLQV by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM136AH-2.5RLQV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | 4016 |
|
RFQ |
Part Details for LM136AH-2.5RLQV
LM136AH-2.5RLQV CAD Models
LM136AH-2.5RLQV Part Data Attributes:
|
LM136AH-2.5RLQV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM136AH-2.5RLQV
Texas Instruments
Radiation-hardened QMLV, 2.5-V shunt voltage reference 3-TO -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-46 | |
Package Description | TO-46, CAN3/4,.1 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Length | 4.699 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 2.515 V | |
Output Voltage-Min | 2.465 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | METAL | |
Package Code | TO-46 | |
Package Equivalence Code | CAN3/4,.1 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.362 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 40 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Total Dose | 100k Rad(Si) V | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 1% | |
Width | 4.699 mm |
Alternate Parts for LM136AH-2.5RLQV
This table gives cross-reference parts and alternative options found for LM136AH-2.5RLQV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM136AH-2.5RLQV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R0050102VXA | Radiation-hardened QMLV, 2.5-V shunt voltage reference 3-TO -55 to 125 | Texas Instruments | LM136AH-2.5RLQV vs 5962R0050102VXA |
LM136AH-2.5/NOPB | Voltage Reference Diode 3-TO -40 to 125 | Texas Instruments | LM136AH-2.5RLQV vs LM136AH-2.5/NOPB |
5962R0050101VXA | Radiation-hardened QMLV, 2.5-V shunt voltage reference 3-TO -55 to 125 | Texas Instruments | LM136AH-2.5RLQV vs 5962R0050101VXA |
FT136AH-2.5 | Two Terminal Voltage Reference, 1 Output, 2.49V, Trim/Adjustable, MBCY3, METAL CAN, TO-46, 3 PIN | Force Technologies Ltd | LM136AH-2.5RLQV vs FT136AH-2.5 |
5962R0050101VXX | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49V, BCY3, METAL CAN, TO-46, 3 PIN | Texas Instruments | LM136AH-2.5RLQV vs 5962R0050101VXX |
5962R0050101QXX | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49V, BCY3, METAL CAN, TO-46, 3 PIN | Texas Instruments | LM136AH-2.5RLQV vs 5962R0050101QXX |
LM136AH-2.5 | Voltage Reference Diode 3-TO -40 to 125 | Texas Instruments | LM136AH-2.5RLQV vs LM136AH-2.5 |
LM136AH-2.5RQV | Radiation-hardened QMLV, 2.5-V shunt voltage reference 3-TO -55 to 125 | Texas Instruments | LM136AH-2.5RLQV vs LM136AH-2.5RQV |
5962R0050101QXA | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49 V, BCY3, METAL CAN, TO-46, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM136AH-2.5RLQV vs 5962R0050101QXA |