Part Details for LM136H-2.5/883B by Texas Instruments
Overview of LM136H-2.5/883B by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM136H-2.5/883B
LM136H-2.5/883B CAD Models
LM136H-2.5/883B Part Data Attributes
|
LM136H-2.5/883B
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM136H-2.5/883B
Texas Instruments
1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, MBCY3, METAL CAN, TO-46, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , CAN3/4,.1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 2.54 V | |
Output Voltage-Min | 2.44 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | METAL | |
Package Equivalence Code | CAN3/4,.1 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 40 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 2% |
Alternate Parts for LM136H-2.5/883B
This table gives cross-reference parts and alternative options found for LM136H-2.5/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM136H-2.5/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM136AH2.5/883B | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49 V, MBCY3, METAL CAN, TO-46, 3 PIN, Voltage Reference | Linear Technology | LM136H-2.5/883B vs LM136AH2.5/883B |
LM136H-2.5 | Voltage Reference Diode 3-TO -55 to 125 | Texas Instruments | LM136H-2.5/883B vs LM136H-2.5 |
LM136H-2.5/883 | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, MBCY3 | National Semiconductor Corporation | LM136H-2.5/883B vs LM136H-2.5/883 |
LM136H-2.5/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49 V, MBCY3, METAL CAN, TO-46, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM136H-2.5/883B vs LM136H-2.5/NOPB |
LM136H-2.5 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49 V, MBCY3, METAL CAN, TO-46, 3 PIN, Voltage Reference | Linear Technology | LM136H-2.5/883B vs LM136H-2.5 |
LM136H-2.5/883B | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, MBCY3, METAL CAN, TO-46, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM136H-2.5/883B vs LM136H-2.5/883B |