Part Details for LM139A/BCA by YAGEO Corporation
Overview of LM139A/BCA by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM139A/BCA
LM139A/BCA CAD Models
LM139A/BCA Part Data Attributes
|
LM139A/BCA
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LM139A/BCA
YAGEO Corporation
Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-CDIP-T14 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for LM139A/BCA
This table gives cross-reference parts and alternative options found for LM139A/BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM139A/BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM139AN | QUAD COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | STMicroelectronics | LM139A/BCA vs LM139AN |
5962-8773901CB | Comparator, 4 Func, 4000uV Offset-Max, 5000ns Response Time, BIPolar, CDIP14, CERAMIC, DIP-14 | Precision Monolithics Inc | LM139A/BCA vs 5962-8773901CB |
LM139AD | Comparator, 4 Func, 2000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | LM139A/BCA vs LM139AD |
LM139AJ | Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14, CERAMIC, DIP-14 | Raytheon Semiconductor | LM139A/BCA vs LM139AJ |
5962-8773901CA | IC QUAD COMPARATOR, 2000 uV OFFSET-MAX, 5000 ns RESPONSE TIME, CDIP14, CERDIP-14, Comparator | National Semiconductor Corporation | LM139A/BCA vs 5962-8773901CA |
5962-8773901CA | Quad Differential Comparator 14-CDIP -55 to 125 | Texas Instruments | LM139A/BCA vs 5962-8773901CA |
LM139AJ/883 | Low Power Low Offset Voltage Quad Comparator 14-CDIP -55 to 125 | Texas Instruments | LM139A/BCA vs LM139AJ/883 |
LM139AF | Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14 | Signetics | LM139A/BCA vs LM139AF |
5962-9673801VCX | IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 5000 ns RESPONSE TIME, CDIP14, CERAMIC, DIP-14, Comparator | National Semiconductor Corporation | LM139A/BCA vs 5962-9673801VCX |
LM139AJB | Quad Differential Comparator 14-CDIP -55 to 125 | Texas Instruments | LM139A/BCA vs LM139AJB |