-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision quad differential comparator, military grade 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-26082-1-ND
|
DigiKey | IC COMPARATOR 4 DIFF 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7767 In Stock |
|
$1.1410 / $2.5900 | Buy Now |
DISTI #
595-LM139ADR
|
Mouser Electronics | Analog Comparators Quad Differential Comparator RoHS: Compliant | 3808 |
|
$1.1400 / $2.5800 | Buy Now |
|
Bristol Electronics | 94 |
|
RFQ | ||
|
Ameya Holding Limited | SOIC 14/M°/QUAD, GENERAL PURPOSE DIFFERENTIAL COMPARATOR | 2469 |
|
RFQ | |
DISTI #
SMC-LM139ADR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 981 |
|
RFQ | |
|
Chip1Cloud | IC VOLTAGE COMPARATR QUAD 14SOIC | 40000 |
|
RFQ | |
DISTI #
C1S746201764539
|
Chip1Stop | Comparator Quad 15V/30V 14-Pin SOIC T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1958 |
|
$1.0800 / $1.9600 | Buy Now |
|
CHIPMALL.COM LIMITED | IC VOLTAGE COMPARATR QUAD 14SOIC | 175 |
|
$1.4738 / $2.3918 | Buy Now |
|
Chips Pulse Industry Limited | 4 2V ~ 30V ±, 1V ~ 15V 2mA CMOS MOS Open-Collector TTL SOIC-14_150mil Comparators RoHS Purchase Online, Ship Immediately | 210 |
|
$1.3535 / $1.6862 | Buy Now |
|
LCSC | 2mV 100nA SOIC-14 Comparators ROHS | 175 |
|
$1.5039 / $2.4406 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM139ADR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM139ADR
Texas Instruments
Precision quad differential comparator, military grade 14-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Bias Current-Max (IIB) @25C | 0.025 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM139ADR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM139ADR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM239ADR | Precision quad differential comparator, industrial grade 14-SOIC -25 to 85 | Texas Instruments | LM139ADR vs LM239ADR |
LM239ADRE4 | Precision quad differential comparator, industrial grade 14-SOIC -25 to 85 | Texas Instruments | LM139ADR vs LM239ADRE4 |
LM239ADG4 | Quad Differential Comparator 14-SOIC -25 to 85 | Texas Instruments | LM139ADR vs LM239ADG4 |
LM239AM | Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, SOP-14 | Fairchild Semiconductor Corporation | LM139ADR vs LM239AM |
LM139AD | Precision quad differential comparator, military grade 14-SOIC -55 to 125 | Texas Instruments | LM139ADR vs LM139AD |
LM339ADR2 | QUAD COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, PLASTIC, SO-14 | onsemi | LM139ADR vs LM339ADR2 |
LM339ADRG4 | Precision quad differential comparator, commercial grade 14-SOIC 0 to 70 | Texas Instruments | LM139ADR vs LM339ADRG4 |
LM239AD | QUAD COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, PLASTIC, SO-14 | onsemi | LM139ADR vs LM239AD |
LM339AD-T | IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14, PLASTIC, SOT108-1, SOP-14, Comparator | NXP Semiconductors | LM139ADR vs LM339AD-T |
LM139ADG4 | Precision quad differential comparator, military grade 14-SOIC -55 to 125 | Texas Instruments | LM139ADR vs LM139ADG4 |