If you like Findchips… You will love Findchips PRO. Try it Now.

LM139D

Quad differential comparator, military grade 14-SOIC -55 to 125

Choose Manufacturer
Price Range $0.7128 / $1.7800

Part Details

CAD Models Information

Model Data Powered by Samacsys
  • Part Symbol
  • Footprint
  • 3D Model
Available Download Formats
Altium Eagle OrCad PADS KiCad

Sign in to download this CAD model.

Register or Sign In

By downloading CAD models from Samacsys, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Part Number Description Manufacturer Compare
LM139DRG4 Amplifier Circuits Quad differential comparator, military grade 14-SOIC -55 to 125 Texas Instruments LM139D vs LM139DRG4
LM139DR Amplifier Circuits Quad differential comparator, military grade 14-SOIC -55 to 125 Texas Instruments LM139D vs LM139DR
CA0139M Amplifier Circuits QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14 Intersil Corporation LM139D vs CA0139M
CA0139M96 Amplifier Circuits Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, RCA LM139D vs CA0139M96
LM139DG4 Amplifier Circuits Quad differential comparator, military grade 14-SOIC -55 to 125 Texas Instruments LM139D vs LM139DG4
Part Number Description Manufacturer Compare
CA0139M Amplifier Circuits QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14 Intersil Corporation LM139D vs CA0139M
CA0139M96 Amplifier Circuits Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, RCA LM139D vs CA0139M96
LM139DR Amplifier Circuits Quad differential comparator, military grade 14-SOIC -55 to 125 Texas Instruments LM139D vs LM139DR
LM139DRG4 Amplifier Circuits Quad differential comparator, military grade 14-SOIC -55 to 125 Texas Instruments LM139D vs LM139DRG4
LM139DG4 Amplifier Circuits Quad differential comparator, military grade 14-SOIC -55 to 125 Texas Instruments LM139D vs LM139DG4

Global Popularity

Popularity in Amplifier Circuits

Popularity in Comparators

Popularity by Region

Very High

Medium

Good

Low

  • 1. United States
    100
  • 2. China
    82
  • 3. Belarus
    80
  • 4. Germany
    74
  • 5. Argentina
    71
  • 6. Austria
    69
  • 7. Aruba
    68
  • 8. Australia
    67
  • 9. South Korea
    67
  • 10. Bermuda
    67

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. element14 Asia-Pacific $0.7128 Buy Now
  • 2. Rochester Electronics $0.7400 Buy Now
  • 3. Avnet Americas $0.8736 Buy Now
  • 4. Texas Instruments $1.3500 Buy Now
  • 5. Farnell element14 $1.4969 Buy Now
  • 6. Newark element14 $1.6000 Buy Now
  • 7. Transfer Multisort Elektronik $1.7800 Buy Now

Datasheets & Reference Designs

Reference Designs

  • PMP8911 High Eff 2Stage Univ Input Power Supply-Transition Mode PFC LLC Resonant Conv Reference Design | TI.com
    PMP8911: Low EMI, high efficiency, high power factor and reliable power supply are main focus of the PMP8911 design for telecom applications. Transient mode (TM) power factor correction (PFC) with UCC28051 and LLC series resonant converter (SRC) with UCC25600 are applied in PMP8911. Low EMI is expected with zero voltage switching on TM-PFC and LLC-SRC switches. An overall 92% efficiency is achieved at 100W full load. In addition, several protections are embedded into this design which includes input under-voltage protection, input over-voltage protection, output over-voltage protection, and output hic-cup over-power protection.
  • High Eff 2Stage Univ Input Power Supply-Transition Mode PFC LLC Resonant Conv Reference Design
    PMP8911: Low EMI, high efficiency, high power factor and reliable power supply are main focus of the PMP8911 design for telecom applications. Transient mode (TM) power factor correction (PFC) with UCC28051 and LLC series resonant converter (SRC) with UCC25600 are applied in PMP8911. Low EMI is expected with zero voltage switching on TM-PFC and LLC-SRC switches. An overall 92% efficiency is achieved at 100W full load. In addition, several protections are embedded into this design which includes input under-voltage protection, input over-voltage protection, output over-voltage protection, and output hic-cup over-power protection.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →