-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad differential comparator, military grade 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AH1918
|
Newark | Differential Comparator, 300Ns, Soic-14, Comparator Type:Differential, No. Of Comparators:4 Comparators, Response Time:300Ns, Supply Voltage Range:2V To 36V, Comparator Case Style:Soic, No. Of Pins:14Pins, Ic Output Type:Cmos, Mos, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM139DG4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.7000 / $3.7200 | Buy Now |
DISTI #
2156-LM139DG4-ND
|
DigiKey | IC COMPARATOR 4 DIFF 14SOIC Min Qty: 1 Lead time: 53 Weeks Container: Bulk MARKETPLACE PRODUCT |
14391 In Stock |
|
$1.9400 | Buy Now |
DISTI #
296-22032-5-ND
|
DigiKey | IC COMPARATOR 4 DIFF 14SOIC Min Qty: 1 Lead time: 53 Weeks Container: Tube |
2281 In Stock |
|
$1.9047 / $3.6100 | Buy Now |
|
Quest Components | QUAD COMPARATOR, 9000UV OFFSET-MAX, 1300NS RESPONSE TIME, PDSO14 | 4 |
|
$2.5050 / $3.7575 | Buy Now |
|
Rochester Electronics | LM139 Quad differential comparator, military grade RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 14391 |
|
$1.6700 / $1.9600 | Buy Now |
|
Chip1Cloud | QUAD DIFFERENTIAL COMPARATORS | 2960 |
|
RFQ | |
DISTI #
3118386
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.8565 / $3.3545 | Buy Now |
DISTI #
3118386
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.8320 / $3.4059 | Buy Now |
|
Perfect Parts Corporation | 77 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM139DG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM139DG4
Texas Instruments
Quad differential comparator, military grade 14-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Bias Current-Max (IIB) @25C | 0.025 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM139DG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM139DG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA0139M96 | QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, SOIC-14 | Intersil Corporation | LM139DG4 vs CA0139M96 |
LM139DR | Quad differential comparator, military grade 14-SOIC -55 to 125 | Texas Instruments | LM139DG4 vs LM139DR |