-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power Low Offset Voltage Quad Comparator 14-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AH1919
|
Newark | Ic, Comp, Quad, 1.3 Us, Dip-14, Comparat, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: No |TEXAS INSTRUMENTS LM139J/PB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 931 |
|
$16.8000 / $20.0800 | Buy Now |
DISTI #
LM139J-ND
|
DigiKey | IC COMPARATOR 4 GEN PUR 14CDIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
760 In Stock |
|
$11.0116 / $15.9500 | Buy Now |
DISTI #
926-LM139J
|
Mouser Electronics | Analog Comparators Lo pwr Lo Offset Vtg Quad Comparator RoHS: Not Compliant | 1025 |
|
$11.0100 / $14.0400 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | COMPARATOR, 4 FUNC, 5000UV OFFSET-MAX, 1300NS RESPONSE TIME, BIPOLAR, CDIP14 | 5 |
|
$20.0000 / $22.5000 | Buy Now |
DISTI #
LM139J/PB
|
TME | IC: comparator, universal, Cmp: 4, 1.3us, 2÷36V, THT, CDIP14, tube Min Qty: 1 | 18 |
|
$13.5300 / $19.1800 | Buy Now |
|
Ameya Holding Limited | IC: comparator, precision, 1.3us, 2÷36V, THT, CDIP14, Package: tube | 101513 |
|
RFQ | |
DISTI #
3118388
|
Farnell | IC, COMP, QUAD, 1.3 US, DIP-14 RoHS: Not Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 931 |
|
$18.3363 / $21.4669 | Buy Now |
|
Win Source Electronics | Low-Power Low-Offset Voltage Quad Comparators | 7800 |
|
$6.7640 / $10.1450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM139J/PB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM139J/PB
Texas Instruments
Low Power Low Offset Voltage Quad Comparator 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1988-04-01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Bias Current-Max (IIB) @25C | 0.3 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LM139J/PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM139J/PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM139J/883 | Low Power Low Offset Voltage Quad Comparator 14-CDIP -55 to 125 | Texas Instruments | LM139J/PB vs LM139J/883 |
LM139N | Quad Differential Comparator 14-PDIP -55 to 125 | Texas Instruments | LM139J/PB vs LM139N |
7700801CX | Comparator, 1 Func, 5000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | YAGEO Corporation | LM139J/PB vs 7700801CX |
LM139JB | Quad Differential Comparator 14-CDIP -55 to 125 | Texas Instruments | LM139J/PB vs LM139JB |
CA0139E | QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDIP14, PLASTIC, DIP-14 | Intersil Corporation | LM139J/PB vs CA0139E |
7700801CX | IC COMPARATOR, 5000 uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14, Comparator | National Semiconductor Corporation | LM139J/PB vs 7700801CX |
LM139J/883C | IC QUAD COMPARATOR, 9000 uV OFFSET-MAX, CDIP14, CERDIP-14, Comparator | National Semiconductor Corporation | LM139J/PB vs LM139J/883C |
JM38510/11201BCB | IC QUAD COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, CDIP14, HERMETIC SEALED, DIP-14, Comparator | Analog Devices Inc | LM139J/PB vs JM38510/11201BCB |
933290950602 | IC QUAD COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDIP14, PLASTIC, SOT-27-1, DIP-14, Comparator | NXP Semiconductors | LM139J/PB vs 933290950602 |
LM139F | IC QUAD COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, CDIP14, CERAMIC, DIP-14, Comparator | NXP Semiconductors | LM139J/PB vs LM139F |