Part Details for LM140LAH-12/883C by National Semiconductor Corporation
Overview of LM140LAH-12/883C by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LM140LAH-12/883C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Regulator, +12V, Bi-Polar, 4 Pin, Metal, CAN | 26 |
|
$8.7100 / $13.4000 | Buy Now |
|
Quest Components | Voltage Regulator, +12V, Bi-Polar, 4 Pin, Metal, CAN | 2 |
|
$27.8306 | Buy Now |
|
Quest Components | Voltage Regulator, +12V, Bi-Polar, 4 Pin, Metal, CAN | 12 |
|
$19.6650 / $20.7000 | Buy Now |
Part Details for LM140LAH-12/883C
LM140LAH-12/883C CAD Models
LM140LAH-12/883C Part Data Attributes:
|
LM140LAH-12/883C
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM140LAH-12/883C
National Semiconductor Corporation
IC,VOLT REGULATOR,FIXED,+12V,BIPOLAR,CAN,3PIN,METAL
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , CAN3/4,.2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 3 V | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage1-Nom | 12 V | |
Package Body Material | METAL | |
Package Equivalence Code | CAN3/4,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class C | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 4% |
Alternate Parts for LM140LAH-12/883C
This table gives cross-reference parts and alternative options found for LM140LAH-12/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM140LAH-12/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG140-12T/883B | Regulator, 1 Output, BIPolar, MBCY3, | Linfinity Microelectronics | LM140LAH-12/883C vs SG140-12T/883B |