Part Details for LM1458H by National Semiconductor Corporation
Overview of LM1458H by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM1458H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar | 16 |
|
$6.0000 / $12.0000 | Buy Now |
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar | 5 |
|
$8.8000 / $12.0000 | Buy Now |
Part Details for LM1458H
LM1458H CAD Models
LM1458H Part Data Attributes:
|
LM1458H
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM1458H
National Semiconductor Corporation
Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, MBCY8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | METAL CAN-8 | |
Reach Compliance Code | not_compliant | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 5.6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Gain-Min | 20000 |
Alternate Parts for LM1458H
This table gives cross-reference parts and alternative options found for LM1458H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1458H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM1458H/NOPB | DUAL OP-AMP, 7500uV OFFSET-MAX, MBCY8, METAL CAN-8 | Texas Instruments | LM1458H vs LM1458H/NOPB |
LM1458H | DUAL OP-AMP, 7500uV OFFSET-MAX, MBCY8, METAL CAN-8 | Texas Instruments | LM1458H vs LM1458H |
CA1458T | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, MBCY8 | Harris Semiconductor | LM1458H vs CA1458T |
LM1458H | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar | Harris Semiconductor | LM1458H vs LM1458H |