There are no models available for this part yet.
Overview of LM148J by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM148JB | Texas Instruments | Quad General-Purpose Operational Amplifier 14-CDIP -55 to 125 | |
LM148J | Texas Instruments | Quad General-Purpose Operational Amplifier 14-CDIP -55 to 125 | |
LM148J/PB | Texas Instruments | Series Quad 741 Op Amp 14-CDIP -55 to 125 |
CAD Models for LM148J by Fairchild Semiconductor Corporation
Part Data Attributes for LM148J by Fairchild Semiconductor Corporation
LM148J
Fairchild Semiconductor Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Reach Compliance Code
|
unknown
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Qualification Status
|
Not Qualified
|
Want to compare parts?
-
LM148JFairchild Semiconductor CorporationOperational Amplifier,VS
-
Alternate Parts for LM148J
This table gives cross-reference parts and alternative options found for LM148J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM148J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JL148SCA | IC QUAD OP-AMP, 6000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP14, CERDIP-14, Operational Amplifier | National Semiconductor Corporation | LM148J vs JL148SCA |
JM38510/11001BCA | Military-grade, quad, 36-V, 1-MHz operational amplifier 14-CDIP -55 to 125 | Texas Instruments | LM148J vs JM38510/11001BCA |
LM148J/883B | OP-AMP | Freescale Semiconductor | LM148J vs LM148J/883B |
JM38510/11001SCA | Space-grade, quad, 44-V, 1-MHz operational amplifier 14-CDIP -55 to 125 | Texas Instruments | LM148J vs JM38510/11001SCA |
M38510/11001BCX | IC QUAD OP-AMP, 6000 uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14, Operational Amplifier | National Semiconductor Corporation | LM148J vs M38510/11001BCX |
LM148JB | Military-grade, quad, 36-V, 1-MHz operational amplifier with QML certification 14-CDIP -55 to 125 | Texas Instruments | LM148J vs LM148JB |
LM148J | IC QUAD OP-AMP, 5000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP14, CERDIP-14, Operational Amplifier | National Semiconductor Corporation | LM148J vs LM148J |
JM38510/11001BCA | QUAD OP-AMP, 6000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP14, CERDIP-14 | Rochester Electronics LLC | LM148J vs JM38510/11001BCA |
LM148J | Military-grade, quad, 36-V, 1-MHz operational amplifier with QML certification 14-CDIP -55 to 125 | Texas Instruments | LM148J vs LM148J |
M38510/11003BCX | Operational Amplifier, 4 Func, 5000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | QP Semiconductor | LM148J vs M38510/11003BCX |
Related Parts for LM148J
-
LM148DOperational Amplifiers
-
R5F21264SNFPMicrocontrollers
-
ACS714LLCTR-20A-TOther Analog ICs
-
LM34919TLXSwitching Regulator or Controllers
-
AD7892SQ-1Analog to Digital Converters
-
ADG528ATQMultiplexers or Switches
-
SI7461DP-T1-E3Power Field-Effect Transistors
-
LM25066APSQEPower Management Circuits
-
DML3006LFDS-7Peripheral Drivers