There are no models available for this part yet.
Overview of LM1496MX by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LM1496MX by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-LM1496MX-ND
|
DigiKey | CONSUMER CIRCUIT, PDSO14 Min Qty: 606 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3100 In Stock |
|
$0.5000 | Buy Now | |
Quest Components | 1496MX | 1649 |
|
$0.3989 / $0.9573 | Buy Now | ||
Rochester Electronics | Consumer Circuit, PDSO14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3100 |
|
$0.4254 / $0.5005 | Buy Now |
CAD Models for LM1496MX by National Semiconductor Corporation
Part Data Attributes for LM1496MX by National Semiconductor Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
0.150 INCH, PLASTIC, SOP-14
|
Reach Compliance Code
|
unknown
|
Consumer IC Type
|
CONSUMER CIRCUIT
|
JESD-30 Code
|
R-PDSO-G14
|
Length
|
8.65 mm
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Current-Max
|
4 mA
|
Supply Voltage-Max (Vsup)
|
8 V
|
Supply Voltage-Min (Vsup)
|
8 V
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for LM1496MX
This table gives cross-reference parts and alternative options found for LM1496MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1496MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM1496M | IC SPECIALTY CONSUMER CIRCUIT, PDSO14, 0.150 INCH, PLASTIC, SOP-14, Consumer IC:Other | National Semiconductor Corporation | LM1496MX vs LM1496M |