Part Details for LM1558J by Rochester Electronics LLC
Overview of LM1558J by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Part Details for LM1558J
LM1558J CAD Models
LM1558J Part Data Attributes
|
LM1558J
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LM1558J
Rochester Electronics LLC
Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, CDIP8, CERDIP-8
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 1.5 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-GDIP-T8 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Width | 7.62 mm |
Alternate Parts for LM1558J
This table gives cross-reference parts and alternative options found for LM1558J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1558J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE532V | DUAL OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8 | Philips Semiconductors | LM1558J vs SE532V |
LF442MDA | IC DUAL OP-AMP, 7500 uV OFFSET-MAX, 1 MHz BAND WIDTH, UUC, DIE, Operational Amplifier | National Semiconductor Corporation | LM1558J vs LF442MDA |
LF442MWA | DUAL OP-AMP, 7500uV OFFSET-MAX, 1MHz BAND WIDTH, UUC, WAFER | Texas Instruments | LM1558J vs LF442MWA |
MC1458N | High performance dual op-amps with wide input common-mode voltage range | STMicroelectronics | LM1558J vs MC1458N |
SE532V | Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDIP8, | Signetics | LM1558J vs SE532V |
MC1458PSRE4 | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDSO8, GREEN, PLASTIC, SOP-8 | Rochester Electronics LLC | LM1558J vs MC1458PSRE4 |
TL062AMN | DUAL OP-AMP, 7500uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | STMicroelectronics | LM1558J vs TL062AMN |
LF442MWA | IC DUAL OP-AMP, 7500 uV OFFSET-MAX, 1 MHz BAND WIDTH, UUC, WAFER, Operational Amplifier | National Semiconductor Corporation | LM1558J vs LF442MWA |
LF442MDA | DUAL OP-AMP, 7500uV OFFSET-MAX, 1MHz BAND WIDTH, UUC, DIE | Texas Instruments | LM1558J vs LF442MDA |
LM1558MDA | DUAL OP-AMP, 6000uV OFFSET-MAX, 1MHz BAND WIDTH, UUC, DIE | Texas Instruments | LM1558J vs LM1558MDA |