Datasheets
LM158H by:

IC DUAL OP-AMP, 7000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, METAL CAN, TO-5, 8 PIN, Operational Amplifier

Part Details for LM158H by National Semiconductor Corporation

Overview of LM158H by National Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for LM158H

Part # Distributor Description Stock Price Buy
DISTI # 2156-LM158H-ND
DigiKey LM158-N LOW POWER DUAL OPERATION Min Qty: 26 Container: Bulk MARKETPLACE PRODUCT 235
In Stock
  • 26 $11.8600
$11.8600 Buy Now
Bristol Electronics   42
RFQ
Quest Components Operational Amplifier, Dual AMP, Bipolar, 8 Pin, Metal Can 1
  • 1 $13.9592
$13.9592 Buy Now
Quest Components Operational Amplifier, Dual AMP, Bipolar, 8 Pin, Metal Can 33
  • 1 $17.1788
  • 6 $15.2700
  • 17 $14.1248
$14.1248 / $17.1788 Buy Now
Quest Components Operational Amplifier, Dual AMP, Bipolar, 8 Pin, Metal Can 1
  • 1 $17.1788
$17.1788 Buy Now
Quest Components Operational Amplifier, Dual AMP, Bipolar, 8 Pin, Metal Can 156
  • 1 $17.1788
  • 72 $13.3613
  • 151 $12.2160
$12.2160 / $17.1788 Buy Now
Rochester Electronics LM158-N Low Power Dual Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 2035
  • 1 $11.9700
  • 25 $11.7300
  • 100 $11.2600
  • 500 $10.7800
  • 1,000 $10.1800
$10.1800 / $11.9700 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 148
  • 1 $13.0800
  • 100 $9.8100
  • 1,000 $8.5000
$8.5000 / $13.0800 Buy Now

Part Details for LM158H

LM158H CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LM158H Part Data Attributes

LM158H National Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
LM158H National Semiconductor Corporation IC DUAL OP-AMP, 7000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, METAL CAN, TO-5, 8 PIN, Operational Amplifier
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Part Package Code BCY
Package Description METAL CAN, TO-5, 8 PIN
Pin Count 8
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.03 µA
Bias Current-Max (IIB) @25C 0.05 µA
Common-mode Reject Ratio-Min 70 dB
Common-mode Reject Ratio-Nom 85 dB
Frequency Compensation YES
Input Offset Voltage-Max 7000 µV
JESD-30 Code O-MBCY-W8
JESD-609 Code e0
Low-Offset NO
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material METAL
Package Code TO-5
Package Equivalence Code CAN8,.2
Package Shape ROUND
Package Style CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Slew Rate-Nom 0.5 V/us
Supply Current-Max 2 mA
Supply Voltage Limit-Max 32 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn63Pb37)
Terminal Form WIRE
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Unity Gain BW-Nom 1000
Voltage Gain-Min 50000

Alternate Parts for LM158H

This table gives cross-reference parts and alternative options found for LM158H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM158H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5962-8771001GA Operational Amplifier, 2 Func, 7000uV Offset-Max, MBCY8, METAL CAN, 8-PIN Motorola Semiconductor Products LM158H vs 5962-8771001GA
LM358H/NOPB IC DUAL OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, METAL CAN, TO-5, 8 PIN, Operational Amplifier National Semiconductor Corporation LM158H vs LM358H/NOPB
LM158H Military-grade, dual, 32-V, 700-kHz op amp 8-TO-99 -55 to 125 Texas Instruments LM158H vs LM158H
LM358H IC DUAL OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, METAL CAN, TO-5, 8 PIN, Operational Amplifier National Semiconductor Corporation LM158H vs LM358H
LM158H-SMD DUAL OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN Texas Instruments LM158H vs LM158H-SMD
LM158H DUAL OP-AMP, 7000uV OFFSET-MAX, MBCY8, METAL, CAN-8 Motorola Mobility LLC LM158H vs LM158H
LM158H/NOPB Military-grade, dual, 32-V, 700-kHz op amp 8-TO-99 -55 to 125 Texas Instruments LM158H vs LM158H/NOPB
5962-8771001MGX DUAL OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN Texas Instruments LM158H vs 5962-8771001MGX
5962-8771001MGA DUAL OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN Texas Instruments LM158H vs 5962-8771001MGA
LM158H Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, MBCY8, METAL, CAN-8 Motorola Semiconductor Products LM158H vs LM158H
Part Number Description Manufacturer Compare
LM7372IMA IC DUAL OP-AMP, 10000 uV OFFSET-MAX, 100 MHz BAND WIDTH, PDSO16, SOIC-16, Operational Amplifier National Semiconductor Corporation LM158H vs LM7372IMA
LM7372MR/NOPB IC DUAL OP-AMP, 10000 uV OFFSET-MAX, 100 MHz BAND WIDTH, PDSO8, PLASTIC, SOP-8, Operational Amplifier National Semiconductor Corporation LM158H vs LM7372MR/NOPB
LMC6464BIM/NOPB IC QUAD OP-AMP, 3000 uV OFFSET-MAX, 0.05 MHz BAND WIDTH, PDSO14, SOIC-14, Operational Amplifier National Semiconductor Corporation LM158H vs LMC6464BIM/NOPB
LM348N/NOPB IC QUAD OP-AMP, 6000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14, Operational Amplifier National Semiconductor Corporation LM158H vs LM348N/NOPB
LM158AH IC DUAL OP-AMP, 4000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, METAL CAN, TO-5, 8 PIN, Operational Amplifier National Semiconductor Corporation LM158H vs LM158AH
LM7171BIM IC OP-AMP, 3500 uV OFFSET-MAX, 125 MHz BAND WIDTH, PDSO8, 0.150 INCH, SOIC-8, Operational Amplifier National Semiconductor Corporation LM158H vs LM7171BIM
LMC6442IN/NOPB IC DUAL OP-AMP, 8000 uV OFFSET-MAX, 0.0095 MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, DIP-8, Operational Amplifier National Semiconductor Corporation LM158H vs LMC6442IN/NOPB
LPV358MMX/NOPB IC DUAL OP-AMP, 10000 uV OFFSET-MAX, 0.152 MHz BAND WIDTH, PDSO8, MSOP-8, Operational Amplifier National Semiconductor Corporation LM158H vs LPV358MMX/NOPB
JL148SCA IC QUAD OP-AMP, 6000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP14, CERDIP-14, Operational Amplifier National Semiconductor Corporation LM158H vs JL148SCA
LF412MW8 IC DUAL OP-AMP, 3000 uV OFFSET-MAX, 4 MHz BAND WIDTH, UUC8, WAFER, Operational Amplifier National Semiconductor Corporation LM158H vs LF412MW8

LM158H Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM158H by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM158H by National Semiconductor Corporation

  • Please alert me when LM158H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM158H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM158H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM158H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM158H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM158H by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: