-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power dual op-amps with low input bias current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-18715-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0445 / $2.3700 | Buy Now |
DISTI #
LM158QT
|
Avnet Americas | OP Amp Dual GP 30V ±16V 8-Pin DFN T/R - Tape and Reel (Alt: LM158QT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.9687 / $1.0104 | Buy Now |
DISTI #
511-LM158QT
|
Mouser Electronics | Operational Amplifiers - Op Amps Low power dual op-amps low input bias current RoHS: Compliant | 3629 |
|
$1.0900 / $2.5400 | Buy Now |
|
STMicroelectronics | Low power dual op-amps with low input bias current RoHS: Compliant Min Qty: 1 | 3629 |
|
$1.4800 / $2.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.8910 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 7000UV OFFSET-MAX, BIPOLAR, PDSO8 | 1383 |
|
$0.8610 / $2.0500 | Buy Now |
DISTI #
LM158QT
|
Avnet Americas | OP Amp Dual GP 30V ±16V 8-Pin DFN T/R - Tape and Reel (Alt: LM158QT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.1097 / $1.1575 | Buy Now |
DISTI #
LM158QT
|
TME | IC: operational amplifier, 1.1MHz, 3÷30V, Ch: 2, DFN8, reel,tape Min Qty: 1 | 0 |
|
$0.5830 / $0.9580 | RFQ |
|
Ameya Holding Limited | IC OPAMP LP DUAL 8DFN | 3629 |
|
RFQ | |
DISTI #
LM158QT
|
Avnet Americas | OP Amp Dual GP 30V ±16V 8-Pin DFN T/R - Tape and Reel (Alt: LM158QT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.9687 / $1.0104 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM158QT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM158QT
STMicroelectronics
Low power dual op-amps with low input bias current
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC8,.08,20 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Bias Current-Max (IIB) @25C | 0.15 µA | |
Common-mode Reject Ratio-Nom | 60 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | S-PDSO-N8 | |
Length | 2 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Slew Rate-Min | 0.3 V/us | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1100 | |
Voltage Gain-Min | 25000 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for LM158QT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM158QT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SGM358YS/TR | Operational Amplifier, 2 Func, 5600uV Offset-Max, CMOS, PDSO8, GREEN, SOIC-8 | SG Micro Corp | LM158QT vs SGM358YS/TR |
NE532D | DUAL OP-AMP, 7000uV OFFSET-MAX, 1.1MHz BAND WIDTH, PDSO8, MICRO, PLASTIC, SO-8 | STMicroelectronics | LM158QT vs NE532D |
LM258QT | Low-power dual op-amps with low input bias current | STMicroelectronics | LM158QT vs LM258QT |
LM158J | DUAL OP-AMP, 7000uV OFFSET-MAX, 1.1MHz BAND WIDTH, CDIP8, CERDIP-8 | STMicroelectronics | LM158QT vs LM158J |
LM258ST | DUAL OP-AMP, 7000uV OFFSET-MAX, 1.1MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MINI, SOP-8 | STMicroelectronics | LM158QT vs LM258ST |