Part Details for LM160J-14/883B by Texas Instruments
Overview of LM160J-14/883B by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LM160J-14/883B
LM160J-14/883B CAD Models
LM160J-14/883B Part Data Attributes
|
LM160J-14/883B
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM160J-14/883B
Texas Instruments
COMPARATOR, 5000uV OFFSET-MAX, 14ns RESPONSE TIME, CDIP14, CERAMIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 20 µA | |
Bias Current-Max (IIB) @25C | 0.00002 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Neg Supply Voltage Limit-Max | -6.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | TOTEM POLE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 14 ns | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 32 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LM160J-14/883B
This table gives cross-reference parts and alternative options found for LM160J-14/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM160J-14/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP100AU | Comparator, 2 Func, 20000uV Offset-Max, 3.6ns Response Time, Hybrid, PDSO16, PLASTIC, SO-16 | Burr-Brown Corp | LM160J-14/883B vs CMP100AU |
LM160J | COMPARATOR, 5000uV OFFSET-MAX, 13ns RESPONSE TIME, CDIP8, CERAMIC, DIP-8 | Texas Instruments | LM160J-14/883B vs LM160J |
HFA1-0003L-5 | COMPARATOR, 4000uV OFFSET-MAX, CDIP16 | Intersil Corporation | LM160J-14/883B vs HFA1-0003L-5 |
HFA2-0003L-5 | COMPARATOR, 4000uV OFFSET-MAX, MBCY10 | Intersil Corporation | LM160J-14/883B vs HFA2-0003L-5 |
MAX9685EPE | Comparator, 1 Func, 7000uV Offset-Max, 1.5ns Response Time, ECL, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Maxim Integrated Products | LM160J-14/883B vs MAX9685EPE |
AD96685BP | IC COMPARATOR, 3000 uV OFFSET-MAX, PQCC20, PLASTIC, LCC-20, Comparator | Analog Devices Inc | LM160J-14/883B vs AD96685BP |
AD96685BH | IC COMPARATOR, 3000 uV OFFSET-MAX, MBCY10, METAL CAN, TO-100, 10 PIN, Comparator | Analog Devices Inc | LM160J-14/883B vs AD96685BH |
MAX9685CSE | Comparator, 1 Func, 7000uV Offset-Max, 1.5ns Response Time, ECL, PDSO16, 0.150 INCH, SOP-16 | Maxim Integrated Products | LM160J-14/883B vs MAX9685CSE |
LM360J | COMPARATOR, 5000uV OFFSET-MAX, 13ns RESPONSE TIME, CDIP8, CERAMIC, DIP-8 | Texas Instruments | LM160J-14/883B vs LM360J |
UA760RC | Comparator | Rochester Electronics LLC | LM160J-14/883B vs UA760RC |