Datasheets
LM169H/883 by:

IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, MBCY8, METAL CAN-8, Voltage Reference

Part Details for LM169H/883 by National Semiconductor Corporation

Overview of LM169H/883 by National Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for LM169H/883

LM169H/883 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LM169H/883 Part Data Attributes

LM169H/883 National Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
LM169H/883 National Semiconductor Corporation IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, MBCY8, METAL CAN-8, Voltage Reference
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description , CAN8,.2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code O-MBCY-W8
JESD-609 Code e0
Number of Functions 1
Number of Outputs 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Voltage-Max 10.005 V
Output Voltage-Min 9.995 V
Output Voltage-Nom 10 V
Package Body Material METAL
Package Code BCY
Package Equivalence Code CAN8,.2
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Supply Current-Max (Isup) 1.8 mA
Supply Voltage-Max (Vsup) 30 V
Supply Voltage-Min (Vsup) 13 V
Surface Mount NO
Technology BIPOLAR
Temp Coef of Voltage-Max 5 ppm/°C
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position BOTTOM
Trim/Adjustable Output YES
Voltage Tolerance-Max 0.05%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM169H/883 by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM169H/883 by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LM169H/883 would you like to use for your alert(s)?
  • Please alert me when LM169H/883 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM169H/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM169H/883 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM169H/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM169H/883.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM169H/883 by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: