Part Details for LM185BYH-1.2/883B by National Semiconductor Corporation
Overview of LM185BYH-1.2/883B by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for LM185BYH-1.2/883B
LM185BYH-1.2/883B CAD Models
LM185BYH-1.2/883B Part Data Attributes
|
LM185BYH-1.2/883B
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM185BYH-1.2/883B
National Semiconductor Corporation
IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, MBCY2, Voltage Reference
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , SIP2,.1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-W2 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 1.247 V | |
Output Voltage-Min | 1.223 V | |
Output Voltage-Nom | 1.235 V | |
Package Body Material | METAL | |
Package Equivalence Code | SIP2,.1 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.01 mA | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 1% |
Alternate Parts for LM185BYH-1.2/883B
This table gives cross-reference parts and alternative options found for LM185BYH-1.2/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM185BYH-1.2/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8759405XA | Micropower Voltage Reference Diode 2-TO -55 to 125 | Texas Instruments | LM185BYH-1.2/883B vs 5962-8759405XA |
LM285BYH-1.2 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.2V, MBCY2, HERMETIC SEALED, METAL CAN, TO-46, 2 PIN | Texas Instruments | LM185BYH-1.2/883B vs LM285BYH-1.2 |
LM285BYH-1.2 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.2 V, MBCY2, HERMETIC SEALED, METAL CAN, TO-46, 2 PIN, Voltage Reference | National Semiconductor Corporation | LM185BYH-1.2/883B vs LM285BYH-1.2 |
5962-8759405XX | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, MBCY2, HERMETIC SEALED, METAL CAN, TO-46, 2 PIN | Texas Instruments | LM185BYH-1.2/883B vs 5962-8759405XX |
LM185BYH-1.2/883B | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, MBCY2 | Texas Instruments | LM185BYH-1.2/883B vs LM185BYH-1.2/883B |
LM185BYH-1.2/NOPB | Micropower Voltage Reference Diode 2-TO -55 to 125 | Texas Instruments | LM185BYH-1.2/883B vs LM185BYH-1.2/NOPB |