Part Details for LM185BYH-1.2/NOPB by Texas Instruments
Overview of LM185BYH-1.2/NOPB by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LM185BYH-1.2/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM185BYH-1.2/NOPB-ND
|
DigiKey | IC VREF SHUNT 1% TO2 Min Qty: 1000 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$17.6310 | Buy Now |
DISTI #
926-LM185BYH12NOPB
|
Mouser Electronics | Voltage References Micropower Voltage Reference Diode 2-TO -55 to 125 RoHS: Compliant | 0 |
|
$17.6300 | Order Now |
DISTI #
V99:2348_07264783
|
Arrow Electronics | V-Ref Precision 1.235V 20mA 2-Pin TO-46 Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2132 | Americas - 774 |
|
$17.3800 / $24.1882 | Buy Now |
DISTI #
62362156
|
Verical | V-Ref Precision 1.235V 20mA 2-Pin TO-46 Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2132 | Americas - 774 |
|
$17.3800 / $17.5200 | Buy Now |
|
Ameya Holding Limited | IC VREF SHUNT 1.235V TO46-2 | 3413 |
|
RFQ | |
|
NexGen Digital | 2 |
|
RFQ |
Part Details for LM185BYH-1.2/NOPB
LM185BYH-1.2/NOPB CAD Models
LM185BYH-1.2/NOPB Part Data Attributes
|
LM185BYH-1.2/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM185BYH-1.2/NOPB
Texas Instruments
Micropower Voltage Reference Diode 2-TO -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TO-46, SIP2,.1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1984-01-01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-W2 | |
JESD-609 Code | e1 | |
Length | 4.699 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 1.247 V | |
Output Voltage-Min | 1.223 V | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | METAL | |
Package Code | TO-46 | |
Package Equivalence Code | SIP2,.1 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.362 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 150 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | WIRE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 1% | |
Width | 4.699 mm |
Alternate Parts for LM185BYH-1.2/NOPB
This table gives cross-reference parts and alternative options found for LM185BYH-1.2/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM185BYH-1.2/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM185BYH1.2-SMD | Micropower Voltage Reference Diode 2-TO -55 to 125 | Texas Instruments | LM185BYH-1.2/NOPB vs LM185BYH1.2-SMD |
LM285BYH-1.2 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.2 V, MBCY2, HERMETIC SEALED, METAL CAN, TO-46, 2 PIN, Voltage Reference | National Semiconductor Corporation | LM185BYH-1.2/NOPB vs LM285BYH-1.2 |
LM185BYH-1.2/883B | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, MBCY2 | Texas Instruments | LM185BYH-1.2/NOPB vs LM185BYH-1.2/883B |