Part Details for LM185BYH-2.5/883 by Texas Instruments
Overview of LM185BYH-2.5/883 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for LM185BYH-2.5/883
LM185BYH-2.5/883 CAD Models
LM185BYH-2.5/883 Part Data Attributes
|
LM185BYH-2.5/883
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM185BYH-2.5/883
Texas Instruments
1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, MBCY2, METAL CAN, TO-46, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | TO-46 | |
Package Description | TO-46, SIP2,.1 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 2.538 V | |
Output Voltage-Min | 2.462 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | METAL | |
Package Code | TO-46 | |
Package Equivalence Code | SIP2,.1 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Current-Max (Isup) | 20 mA | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | WIRE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 1.52% |
Alternate Parts for LM185BYH-2.5/883
This table gives cross-reference parts and alternative options found for LM185BYH-2.5/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM185BYH-2.5/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM285BYH-2.5 | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, MBCY2 | National Semiconductor Corporation | LM185BYH-2.5/883 vs LM285BYH-2.5 |
LM185BYH-2.5/NOPB | Micropower Voltage Reference Diode 2-TO -55 to 125 | Texas Instruments | LM185BYH-2.5/883 vs LM185BYH-2.5/NOPB |
LM185BYH2.5-QV | Space-grade QMLV 2.5-V shunt voltage reference 2-TO -55 to 125 | Texas Instruments | LM185BYH-2.5/883 vs LM185BYH2.5-QV |
5962-8759406VXA | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, MBCY2, ROHS COMPLIANT, METAL CAN, TO-46, 2 PIN, Voltage Reference | National Semiconductor Corporation | LM185BYH-2.5/883 vs 5962-8759406VXA |
LM185BYH2.5-MLS | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, MBCY2, METAL CAN, TO-46, 2 PIN | Texas Instruments | LM185BYH-2.5/883 vs LM185BYH2.5-MLS |
LM285BYH-2.5/NOPB | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, MBCY2, HERMETIC SEALED, METAL CAN, TO-46, 2 PIN | Texas Instruments | LM185BYH-2.5/883 vs LM285BYH-2.5/NOPB |
5962-8759406XX | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, MBCY2, METAL CAN, TO-46, 2 PIN | Texas Instruments | LM185BYH-2.5/883 vs 5962-8759406XX |
LM185BYH2.5/883 | Micropower Voltage Reference Diode 2-TO -55 to 125 | Texas Instruments | LM185BYH-2.5/883 vs LM185BYH2.5/883 |
LM185BYH-2.5 | Micropower Voltage Reference Diode 2-TO -55 to 125 | Texas Instruments | LM185BYH-2.5/883 vs LM185BYH-2.5 |