Part Details for LM185H-1.2/883/NOPB by Texas Instruments
Overview of LM185H-1.2/883/NOPB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for LM185H-1.2/883/NOPB
LM185H-1.2/883/NOPB CAD Models
LM185H-1.2/883/NOPB Part Data Attributes
|
LM185H-1.2/883/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM185H-1.2/883/NOPB
Texas Instruments
IC,VOLT REFERENCE,FIXED,1.2V,BIPOLAR,SIP,2PIN,METAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , SIP2,.1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 1.247 V | |
Output Voltage-Min | 1.223 V | |
Output Voltage-Nom | 1.235 V | |
Package Body Material | METAL | |
Package Equivalence Code | SIP2,.1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 150 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 1% |
Alternate Parts for LM185H-1.2/883/NOPB
This table gives cross-reference parts and alternative options found for LM185H-1.2/883/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM185H-1.2/883/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM185H-1.2-QV | Micropower Voltage Reference Diode 2-TO -55 to 125 | Texas Instruments | LM185H-1.2/883/NOPB vs LM185H-1.2-QV |
LM185H-1.2-MLS | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, MBCY2, HERMETIC SEALED, METAL CAN, TO-46, 2 PIN | Texas Instruments | LM185H-1.2/883/NOPB vs LM185H-1.2-MLS |
LM185H-1.2 | Micropower Voltage Reference Diode 2-TO -55 to 125 | Texas Instruments | LM185H-1.2/883/NOPB vs LM185H-1.2 |
LM185H-1.2 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, MBCY2, METAL CAN, TO-46, 2 PIN, Voltage Reference | Linear Technology | LM185H-1.2/883/NOPB vs LM185H-1.2 |
LM185H-1.2/883B | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, MBCY2, Voltage Reference | National Semiconductor Corporation | LM185H-1.2/883/NOPB vs LM185H-1.2/883B |
FT185H-1.2 | Two Terminal Voltage Reference, 1 Output, 1.23V, MBCY2, METAL CAN, TO-46, 2 PIN | Force Technologies Ltd | LM185H-1.2/883/NOPB vs FT185H-1.2 |
LM185H-1.2/883 | Micropower Voltage Reference Diode 2-TO -55 to 125 | Texas Instruments | LM185H-1.2/883/NOPB vs LM185H-1.2/883 |
5962R8759461VXA | Radiation-hardened QMLV, 1.2-V shunt voltage reference 2-TO -55 to 125 | Texas Instruments | LM185H-1.2/883/NOPB vs 5962R8759461VXA |
LM285H-1.2 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, MBCY2, METAL CAN, TO-46, 2 PIN, Voltage Reference | Linear Technology | LM185H-1.2/883/NOPB vs LM285H-1.2 |
LM285H-1.2/NOPB | Micropower Voltage Reference Diode 2-TO -40 to 85 | Texas Instruments | LM185H-1.2/883/NOPB vs LM285H-1.2/NOPB |