Part Details for LM185WG-1.2RLQV by Texas Instruments
Overview of LM185WG-1.2RLQV by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for LM185WG-1.2RLQV
LM185WG-1.2RLQV CAD Models
LM185WG-1.2RLQV Part Data Attributes:
|
LM185WG-1.2RLQV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM185WG-1.2RLQV
Texas Instruments
Micropower Voltage Reference Diode 10-CFP -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, SOP10,.4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-CDSO-G10 | |
Length | 6.86 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 1.247 V | |
Output Voltage-Min | 1.2 V | |
Output Voltage-Nom | 1.223 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SOP | |
Package Equivalence Code | SOP10,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535V;38534K;883S | |
Seated Height-Max | 2.33 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Width | 6.12 mm |
Alternate Parts for LM185WG-1.2RLQV
This table gives cross-reference parts and alternative options found for LM185WG-1.2RLQV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM185WG-1.2RLQV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM185WG-1.2/883 | Micropower Voltage Reference Diode 10-CFP -55 to 125 | Texas Instruments | LM185WG-1.2RLQV vs LM185WG-1.2/883 |
LM185WG-1.2-QV | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, CDSO10, CERAMIC, SOIC-10, Voltage Reference | National Semiconductor Corporation | LM185WG-1.2RLQV vs LM185WG-1.2-QV |
LM185WG-1.2-MPR | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, CDSO10, CERAMIC, SOIC-10 | Texas Instruments | LM185WG-1.2RLQV vs LM185WG-1.2-MPR |
5962-8759401VYA | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, CDSO10, CERAMIC, SOIC-10, Voltage Reference | National Semiconductor Corporation | LM185WG-1.2RLQV vs 5962-8759401VYA |