-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20-W Audio Power Amplifier 5-TO-220 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43523-5-ND
|
DigiKey | IC AMP CLASS AB MONO 25W TO220-5 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1613 In Stock |
|
$2.5321 / $5.0500 | Buy Now |
DISTI #
926-LM1875T/LB03
|
Mouser Electronics | Audio Amplifiers 20-W Audio Power Amplifier 5-TO-220 0 to 70 RoHS: Not Compliant | 5087 |
|
$2.5200 / $5.0400 | Buy Now |
|
Ameya Holding Limited | IC AMP AUD PWR 20W MONO TO220-5 | 449 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM1875T/LB03
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM1875T/LB03
Texas Instruments
20-W Audio Power Amplifier 5-TO-220 0 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TO-220, 5 PIN | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 70 kHz | |
Consumer IC Type | CLASS AB AUDIO AMPLIFIER | |
Gain | 90 dB | |
Harmonic Distortion | 1% | |
JESD-30 Code | R-XZFM-T5 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Power-Nom | 20 W | |
Package Body Material | UNSPECIFIED | |
Package Code | ZFM | |
Package Equivalence Code | ZIP5,.15,.2,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max (Vsup) | 60 V | |
Supply Voltage-Min (Vsup) | 16 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | ZIG-ZAG |
This table gives cross-reference parts and alternative options found for LM1875T/LB03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1875T/LB03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM1875TLB03/NOPB | IC 25 W, 1 CHANNEL, AUDIO AMPLIFIER, PZFM5, PLASTIC, TO-220, 5 PIN, Audio/Video Amplifier | National Semiconductor Corporation | LM1875T/LB03 vs LM1875TLB03/NOPB |