Part Details for LM1875TLB03/NOPB by Texas Instruments
Overview of LM1875TLB03/NOPB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for LM1875TLB03/NOPB
LM1875TLB03/NOPB CAD Models
LM1875TLB03/NOPB Part Data Attributes:
|
LM1875TLB03/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM1875TLB03/NOPB
Texas Instruments
25W, 1 CHANNEL, AUDIO AMPLIFIER, PZFM5, PLASTIC, TO-220, 5 PIN
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 26 dB | |
Harmonic Distortion | 1% | |
JESD-30 Code | R-PZFM-T5 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Power-Nom | 25 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for LM1875TLB03/NOPB
This table gives cross-reference parts and alternative options found for LM1875TLB03/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1875TLB03/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM1875TLB03/NOPB | IC 25 W, 1 CHANNEL, AUDIO AMPLIFIER, PZFM5, PLASTIC, TO-220, 5 PIN, Audio/Video Amplifier | National Semiconductor Corporation | LM1875TLB03/NOPB vs LM1875TLB03/NOPB |