Part Details for LM1875TLB03 by Texas Instruments
Overview of LM1875TLB03 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for LM1875TLB03
LM1875TLB03 CAD Models
LM1875TLB03 Part Data Attributes
|
LM1875TLB03
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM1875TLB03
Texas Instruments
25W, 1 CHANNEL, AUDIO AMPLIFIER, PZFM5, PLASTIC, TO-220, 5 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | ZFM, ZIP5,.15,.2,67TB | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 70 kHz | |
Consumer IC Type | CLASS AB AUDIO AMPLIFIER | |
Gain | 90 dB | |
Harmonic Distortion | 1% | |
JESD-30 Code | R-XZFM-T5 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Power-Nom | 20 W | |
Package Body Material | UNSPECIFIED | |
Package Code | ZFM | |
Package Equivalence Code | ZIP5,.15,.2,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max (Vsup) | 60 V | |
Supply Voltage-Min (Vsup) | 16 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for LM1875TLB03
This table gives cross-reference parts and alternative options found for LM1875TLB03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1875TLB03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM1875TLB03/NOPB | IC 25 W, 1 CHANNEL, AUDIO AMPLIFIER, PZFM5, PLASTIC, TO-220, 5 PIN, Audio/Video Amplifier | National Semiconductor Corporation | LM1875TLB03 vs LM1875TLB03/NOPB |
LM1875TLB03 | IC 25 W, 1 CHANNEL, AUDIO AMPLIFIER, PZFM5, PLASTIC, TO-220, 5 PIN, Audio/Video Amplifier | National Semiconductor Corporation | LM1875TLB03 vs LM1875TLB03 |