-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.3W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO14, SOIC-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | LM1877 Dual Audio Power Amplifier | IC AMP AUDIO PWR 2W STER 14SOIC | 7900 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM1877M-9
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM1877M-9
Texas Instruments
1.3W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO14, SOIC-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.4 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.991 mm | |
Moisture Sensitivity Level | 2A | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Power-Nom | 1.3 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.642 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for LM1877M-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1877M-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM1877M-9X | IC 1.3 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO14, 0.300 INCH, PLASTIC, SOP-14, Audio/Video Amplifier | National Semiconductor Corporation | LM1877M-9 vs LM1877M-9X |
LM1877MX-9 | IC 1.3 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO14, SOIC-14, Audio/Video Amplifier | National Semiconductor Corporation | LM1877M-9 vs LM1877MX-9 |
LM1877M-9X | 1.3W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO14, 0.300 INCH, PLASTIC, SOP-14 | Texas Instruments | LM1877M-9 vs LM1877M-9X |
LM1877M-9X/NOPB | 1.3W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO14, SOIC-14 | Texas Instruments | LM1877M-9 vs LM1877M-9X/NOPB |
LM1877MX-9/NOPB | 2-W, stereo, 6- to 24-V, analog input Class-AB audio amplifier 14-SOIC 0 to 70 | Texas Instruments | LM1877M-9 vs LM1877MX-9/NOPB |
LM1877M-9/NOPB | Dual Audio Power Amplifier 14-SOIC 0 to 70 | Texas Instruments | LM1877M-9 vs LM1877M-9/NOPB |
LM1877MX-9 | 1.3W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO14, SOIC-14 | Texas Instruments | LM1877M-9 vs LM1877MX-9 |