Part Details for LM1877M-9X/NOPB by National Semiconductor Corporation
Overview of LM1877M-9X/NOPB by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for LM1877M-9X/NOPB
LM1877M-9X/NOPB CAD Models
LM1877M-9X/NOPB Part Data Attributes
|
LM1877M-9X/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM1877M-9X/NOPB
National Semiconductor Corporation
IC 1.3 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO14, SOIC-14, Audio/Video Amplifier
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 34 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PDSO-G14 | |
Length | 9 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Power-Nom | 1.3 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for LM1877M-9X/NOPB
This table gives cross-reference parts and alternative options found for LM1877M-9X/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1877M-9X/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM1877MX-9 | IC 1.3 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO14, SOIC-14, Audio/Video Amplifier | National Semiconductor Corporation | LM1877M-9X/NOPB vs LM1877MX-9 |
LM1877M-9X | 1.3W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO14, 0.300 INCH, PLASTIC, SOP-14 | Texas Instruments | LM1877M-9X/NOPB vs LM1877M-9X |
LM1877MX-9 | 1.3W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO14, SOIC-14 | Texas Instruments | LM1877M-9X/NOPB vs LM1877MX-9 |
LM1877M-9X/NOPB | 1.3W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO14, SOIC-14 | Texas Instruments | LM1877M-9X/NOPB vs LM1877M-9X/NOPB |
LM1877MX-9/NOPB | IC 1.3 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO14, SOIC-14, Audio/Video Amplifier | National Semiconductor Corporation | LM1877M-9X/NOPB vs LM1877MX-9/NOPB |