-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Video Sync Separator 8-PDIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4056
|
Newark | Ic, Video Sync Seperator, 8Dip, Output Synch Type:Composite, Vertical, Supply Voltage Min:5V, Supply Voltage Max:12V, Tv/Video Case Style:Dip, No. Of Pins:8Pins, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM1881N/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
41K3534
|
Newark | Video Synchronous Separator, 12V, 8-Dip, Output Synch Type:Composite, Vertical, Supply Voltage Min:5V, Supply Voltage Max:12V, Tv/Video Case Style:Dip, No. Of Pins:8Pins, Operating Temperature Min:0°C, Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS LM1881N/NOPB Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 / $2.1000 | Buy Now |
DISTI #
2156-LM1881N/NOPB-296-ND
|
DigiKey | LM1881 VIDEO SYNC SEPARATOR Min Qty: 141 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
582 In Stock |
|
$2.1300 | Buy Now |
|
Rochester Electronics | LM1881 Video Sync Separator RoHS: Compliant Status: Obsolete Min Qty: 1 | 582 |
|
$1.8300 / $2.1500 | Buy Now |
DISTI #
3121223
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.7409 / $5.1299 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM1881N/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM1881N/NOPB
Texas Instruments
Video Sync Separator 8-PDIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | GREEN, PLASTIC , DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | SYNC SEPARATOR IC | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.817 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LM1881N/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1881N/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL1881CN | SYNC SEPARATOR IC, PDIP8, PLASTIC, DIP-8 | Intersil Corporation | LM1881N/NOPB vs EL1881CN |
GS1881-IDA | Sync Separator IC, PDIP8, PLASTIC, DIP-8 | Gennum Corporation | LM1881N/NOPB vs GS1881-IDA |
EL4581CN | Sync Separator IC | Renesas Electronics Corporation | LM1881N/NOPB vs EL4581CN |
GS1881-CDA | Sync Separator IC, PDIP8, PLASTIC, DIP-8 | Gennum Corporation | LM1881N/NOPB vs GS1881-CDA |
GS4881-IDA | Sync Separator IC, PDIP8, PLASTIC, DIP-8 | Gennum Corporation | LM1881N/NOPB vs GS4881-IDA |
LM1881N/NOPB | IC SYNC SEPARATOR IC, PDIP8, PLASTIC, DIP-8, Signal Separator IC | National Semiconductor Corporation | LM1881N/NOPB vs LM1881N/NOPB |
LM1881N-X | SYNC SEPARATOR IC, PDIP8, PLASTIC, DIP-8 | Texas Instruments | LM1881N/NOPB vs LM1881N-X |
EL1881CN | Sync Separator IC | Renesas Electronics Corporation | LM1881N/NOPB vs EL1881CN |
LM1881N | SYNC SEPARATOR IC, PDIP8, PLASTIC, DIP-8 | Texas Instruments | LM1881N/NOPB vs LM1881N |
EL4581CN | SYNC SEPARATOR IC, PDIP8, PLASTIC, DIP-8 | Intersil Corporation | LM1881N/NOPB vs EL4581CN |