Part Details for LM1938SF6 by HTC Korea
Overview of LM1938SF6 by HTC Korea
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM1938SF6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5536-LM1938SF6TR-ND
|
DigiKey | IC LED DRVR RGLTR 350MA SOT23-6 Min Qty: 3000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
17407 In Stock |
|
$0.1067 | Buy Now |
DISTI #
LM1938SF6-TT
|
TME | PMIC, DC/DC converter, Uin: 2.5÷10V, 0.65A, SOT23-6, Ch: 1, -40÷85°C Min Qty: 1 | 100 |
|
$0.1230 / $0.2280 | Buy Now |
|
NAC | LED Driver, 27-Segment, PDSO6 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1220 | Buy Now |
|
LCSC | SOT-23-6L LED Drivers ROHS | 265 |
|
$0.1268 / $0.2265 | Buy Now |
Part Details for LM1938SF6
LM1938SF6 CAD Models
LM1938SF6 Part Data Attributes
|
LM1938SF6
HTC Korea
Buy Now
Datasheet
|
Compare Parts:
LM1938SF6
HTC Korea
LED DISPLAY DRIVER, PDSO6, SOT-23, 6 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAEJIN TECHNOLOGY CO LTD | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
Number of Functions | 1 | |
Number of Segments | 27 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Supply Voltage-Max | 10 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |